Lovato PSE DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 4.2A Output, 100W

RS noliktavas nr.: 248-3653Ražotājs: LovatoRažotāja kods: PSE110024
brand-logo
Skatīt visu DIN sliedes barošanas bloki

Tehniskie dokumenti

Specifikācija

Brand

Lovato

Series

PSE

DC Input Voltage

120 → 375V dc

Type

DIN Rail Power Supply

AC Input Voltage

85 → 264V ac

Electrical Phase

Single Phase

AC or DC Input Voltage

ac

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

4.2A

Power Rating

100W

Dimensions

54 x 90 x 100mm

Width

54mm

Depth

100mm

Height

90mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

88%

Ripple And Noise

100mV

Maximum Temperature

+71°C

Standards Met

EN 62368-1

Izcelsmes valsts

Taiwan, Province Of China

Noliktavas stāvoklis patreiz nav pieejams

€ 126,00

€ 126,00 Katrs (bez PVN)

€ 152,46

€ 152,46 Katrs (Ieskaitot PVN)

Lovato PSE DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 4.2A Output, 100W

€ 126,00

€ 126,00 Katrs (bez PVN)

€ 152,46

€ 152,46 Katrs (Ieskaitot PVN)

Lovato PSE DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 4.2A Output, 100W
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Lovato

Series

PSE

DC Input Voltage

120 → 375V dc

Type

DIN Rail Power Supply

AC Input Voltage

85 → 264V ac

Electrical Phase

Single Phase

AC or DC Input Voltage

ac

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

4.2A

Power Rating

100W

Dimensions

54 x 90 x 100mm

Width

54mm

Depth

100mm

Height

90mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

88%

Ripple And Noise

100mV

Maximum Temperature

+71°C

Standards Met

EN 62368-1

Izcelsmes valsts

Taiwan, Province Of China