Tehniskie dokumenti
Specifikācija
Brand
LovatoNumber of Poles
2
Current Rating
16A
Tripping Characteristics
Type D
Rated AC Voltage
230 V, 400V
Rated DC Voltage
80V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
ModuLo
Series
P1MB
Circuit Breaker Type
MCB
Width
36mm
Length
86.5mm
Mounting Style
DIN Rail Mount
Depth
80mm
Izcelsmes valsts
Italy
Produkta apraksts
P1MB MCBs 2P
Miniature Circuit Breakers up to 63A with positive indication by flag window
Lovato MCBs
€ 51,00
€ 51,00 Katrs (bez PVN)
€ 61,71
€ 61,71 Katrs (Ieskaitot PVN)
1
€ 51,00
€ 51,00 Katrs (bez PVN)
€ 61,71
€ 61,71 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
LovatoNumber of Poles
2
Current Rating
16A
Tripping Characteristics
Type D
Rated AC Voltage
230 V, 400V
Rated DC Voltage
80V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
ModuLo
Series
P1MB
Circuit Breaker Type
MCB
Width
36mm
Length
86.5mm
Mounting Style
DIN Rail Mount
Depth
80mm
Izcelsmes valsts
Italy
Produkta apraksts
P1MB MCBs 2P
Miniature Circuit Breakers up to 63A with positive indication by flag window