Tehniskie dokumenti
Specifikācija
Brand
LovatoPilot Light Type
Pilot Light Complete Unit
Voltage Rating
380-415V
Range
Platinum
Pilot Light Colour
Yellow
Cutout Diameter
22mm
Series
LPML
Lamp Type
LED
Mounting Type
Panel Mount
IP Rating
IP66, IP67, IP69K
Pilot Light Shape
Round
Izcelsmes valsts
Italy
Noliktavas stāvoklis patreiz nav pieejams
€ 11,50
€ 11,50 Katrs (bez PVN)
€ 13,92
€ 13,92 Katrs (Ieskaitot PVN)
Lovato, LPML, Panel Mount Yellow LED Pilot Light, 22mm Cutout, IP66, IP67, IP69K, Round, 380-415V
1
€ 11,50
€ 11,50 Katrs (bez PVN)
€ 13,92
€ 13,92 Katrs (Ieskaitot PVN)
Lovato, LPML, Panel Mount Yellow LED Pilot Light, 22mm Cutout, IP66, IP67, IP69K, Round, 380-415V
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
LovatoPilot Light Type
Pilot Light Complete Unit
Voltage Rating
380-415V
Range
Platinum
Pilot Light Colour
Yellow
Cutout Diameter
22mm
Series
LPML
Lamp Type
LED
Mounting Type
Panel Mount
IP Rating
IP66, IP67, IP69K
Pilot Light Shape
Round
Izcelsmes valsts
Italy