Lorlin, 3 Position Rotary Switch, 150 mA @ 250 V ac, Through Hole

RS Stock No.: 219-3693Brand: LorlinManufacturers Part No.: CK3090
brand-logo
View all in Rotary Switches

Technical Document

Specifications

Brand

Lorlin

Contact Current Rating

150 mA @ 250 V ac

Number of Switch Positions

3

Voltage Rating

250 V ac/dc, 24V dc

Mounting Type

PCB

Terminal Type

Through Hole

Contact Material

Tin Plated Silver

Minimum Operating Temperature

-30°C

Mechanical Life

10000Operations

Maximum Operating Temperature

+85°C

Country of Origin

United Kingdom

Product details

Compact PCB switches

Compact switches for mounting onto PCBs.
Available with shaft below and non-short-circuit contacts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 4.95

€ 4.95 Each (Exc. Vat)

€ 5.99

€ 5.99 Each (inc. VAT)

Lorlin, 3 Position Rotary Switch, 150 mA @ 250 V ac, Through Hole

€ 4.95

€ 4.95 Each (Exc. Vat)

€ 5.99

€ 5.99 Each (inc. VAT)

Lorlin, 3 Position Rotary Switch, 150 mA @ 250 V ac, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 4.95
10 - 49€ 4.45
50 - 99€ 3.70
100 - 249€ 3.45
250+€ 3.15

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Lorlin

Contact Current Rating

150 mA @ 250 V ac

Number of Switch Positions

3

Voltage Rating

250 V ac/dc, 24V dc

Mounting Type

PCB

Terminal Type

Through Hole

Contact Material

Tin Plated Silver

Minimum Operating Temperature

-30°C

Mechanical Life

10000Operations

Maximum Operating Temperature

+85°C

Country of Origin

United Kingdom

Product details

Compact PCB switches

Compact switches for mounting onto PCBs.
Available with shaft below and non-short-circuit contacts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more