Logitech Wireless USB Keyboard, Nordic, Black

RS Stock No.: 795-0911Brand: LogitechManufacturers Part No.: 920-004481
brand-logo
View all in Keyboards

Technical Document

Specifications

Wired/Wireless

Wireless

Connection Type

USB

Keyboard Type

Standard

Keyboard Layout

Nordic

Colour

Black

Built-In USB Hub

No

Multimedia Keys

Yes

Country of Origin

China

Product details

Logitech Wireless Keyboard K350

A wave-shaped wireless keyboard from Logitech the K350 has a cushioned palm rest which puts you ahead of the comfort curve without the learning curve

Wave-shaped key frame
3 year keyboard battery life
Connect with ease
Advanced 2.4 GHz wireless
Constant curve
Cushioned, contoured palm rest
Adjustable keyboard height
Instant media access
Programmable keys

Windows-based PC

Windows® XP, Windows Vista® or Windows® 7
USB Port
Internet connection or CD-ROM drive

Supplied with

Keyboard
Logitech® Unifying receiver
Logitech® software CD
2 AA batteries (pre-installed)
Receiver extender cable
User documentation

You may be interested in

€ 88.00

€ 88.00 Each (Exc. Vat)

€ 106.48

€ 106.48 Each (inc. VAT)

Logitech Wireless USB Keyboard, Nordic, Black

€ 88.00

€ 88.00 Each (Exc. Vat)

€ 106.48

€ 106.48 Each (inc. VAT)

Logitech Wireless USB Keyboard, Nordic, Black

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Wired/Wireless

Wireless

Connection Type

USB

Keyboard Type

Standard

Keyboard Layout

Nordic

Colour

Black

Built-In USB Hub

No

Multimedia Keys

Yes

Country of Origin

China

Product details

Logitech Wireless Keyboard K350

A wave-shaped wireless keyboard from Logitech the K350 has a cushioned palm rest which puts you ahead of the comfort curve without the learning curve

Wave-shaped key frame
3 year keyboard battery life
Connect with ease
Advanced 2.4 GHz wireless
Constant curve
Cushioned, contoured palm rest
Adjustable keyboard height
Instant media access
Programmable keys

Windows-based PC

Windows® XP, Windows Vista® or Windows® 7
USB Port
Internet connection or CD-ROM drive

Supplied with

Keyboard
Logitech® Unifying receiver
Logitech® software CD
2 AA batteries (pre-installed)
Receiver extender cable
User documentation

You may be interested in