Logitech Black Wireless USB Trackball

RS Stock No.: 795-0918Brand: LogitechManufacturers Part No.: 910-001882
brand-logo
View all in Trackballs

Technical Document

Specifications

Wired/Wireless

Wireless

Ball Diameter

40mm

Connection Type

USB

Hand Orientation

Right

Number of Buttons

5

Colour

Black

Length

140mm

Width

102mm

Height

42mm

Country of Origin

China

Product details

Logitech Wireless Trackball M570

The Logitech M570 wireless trackball comes with a small receiver that's equipped with innovative Logitech Unifying technology. For faster, uninterrupted connection between the wireless device and your computer, the M570 is armed with the Logitech Advance 2.4GHz wireless connectivity

Trackball comfort
Compact footprint
Time-tested shape
Logitech® Advanced 2.4 GHz wireless
Wireless freedom
Tiny, wireless receiver
Logitech® Unifying technology
Storable receiver
18-month battery life
Work-and play-anywhere
Adjustable speed
Scroll wheel
Programmable buttons
Back/Forward buttons
Easy to clean

System Requirements:

Windows-based PC
Windows® XP, Windows Vista® or Windows® 7
USB port Internet connection for software download

Mac® computer
Mac OS® X 10.5 or later
USB port
Internet connection for software download

Supplied with

Trackball
Logitech® Unifying receiver
1 AA battery
User documentation

Logitech Trackball

These optical trackballs offer superior precision and smooth movement thanks to Logitech’s patented optical technology replacing traditional mechanical parts. The trackball designs reduce hand and wrist movement and means no more moving a mouse around your desk.

You may be interested in
Stock information temporarily unavailable.

€ 124.00

€ 124.00 Each (Exc. Vat)

€ 150.04

€ 150.04 Each (inc. VAT)

Logitech Black Wireless USB Trackball

€ 124.00

€ 124.00 Each (Exc. Vat)

€ 150.04

€ 150.04 Each (inc. VAT)

Logitech Black Wireless USB Trackball
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Wired/Wireless

Wireless

Ball Diameter

40mm

Connection Type

USB

Hand Orientation

Right

Number of Buttons

5

Colour

Black

Length

140mm

Width

102mm

Height

42mm

Country of Origin

China

Product details

Logitech Wireless Trackball M570

The Logitech M570 wireless trackball comes with a small receiver that's equipped with innovative Logitech Unifying technology. For faster, uninterrupted connection between the wireless device and your computer, the M570 is armed with the Logitech Advance 2.4GHz wireless connectivity

Trackball comfort
Compact footprint
Time-tested shape
Logitech® Advanced 2.4 GHz wireless
Wireless freedom
Tiny, wireless receiver
Logitech® Unifying technology
Storable receiver
18-month battery life
Work-and play-anywhere
Adjustable speed
Scroll wheel
Programmable buttons
Back/Forward buttons
Easy to clean

System Requirements:

Windows-based PC
Windows® XP, Windows Vista® or Windows® 7
USB port Internet connection for software download

Mac® computer
Mac OS® X 10.5 or later
USB port
Internet connection for software download

Supplied with

Trackball
Logitech® Unifying receiver
1 AA battery
User documentation

Logitech Trackball

These optical trackballs offer superior precision and smooth movement thanks to Logitech’s patented optical technology replacing traditional mechanical parts. The trackball designs reduce hand and wrist movement and means no more moving a mouse around your desk.

You may be interested in