Hazardous Product

Loctite 5920 Gasket Sealant Paste for Flange Sealant, Gasket Sealing 300 ml Cartridge

RS Stock No.: 388-3864Brand: LoctiteManufacturers Part No.: 235479
brand-logo
View all in Pipe Sealants

Technical Document

Specifications

Brand

Loctite

Application

Flange Sealant, Gasket Sealing

Colour

Copper

Maximum Operating Temperature

+350°C

Strength

Low

Minimum Operating Temperature

-60°C

Package Size

300 ml

Product Form

Paste

Trade Name

Loctite 5920

Package Type

Cartridge

Operating Temperature Range

-60 → +350 °C

Country of Origin

Italy

Stock information temporarily unavailable.

€ 88.50

€ 88.50 Each (Exc. Vat)

€ 107.08

€ 107.08 Each (inc. VAT)

Loctite 5920 Gasket Sealant Paste for Flange Sealant, Gasket Sealing 300 ml Cartridge

€ 88.50

€ 88.50 Each (Exc. Vat)

€ 107.08

€ 107.08 Each (inc. VAT)

Loctite 5920 Gasket Sealant Paste for Flange Sealant, Gasket Sealing 300 ml Cartridge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 5€ 88.50
6 - 14€ 85.00
15+€ 80.00

Technical Document

Specifications

Brand

Loctite

Application

Flange Sealant, Gasket Sealing

Colour

Copper

Maximum Operating Temperature

+350°C

Strength

Low

Minimum Operating Temperature

-60°C

Package Size

300 ml

Product Form

Paste

Trade Name

Loctite 5920

Package Type

Cartridge

Operating Temperature Range

-60 → +350 °C

Country of Origin

Italy