Hazardous Product

Loctite Yellow 641 Medium Strength, Retaining Compound Methacrylate Liquid Bottle 50 ml, -55 → +150 °C

RS Stock No.: 496-057Brand: LoctiteManufacturers Part No.: 135522
brand-logo
View all in Retaining Compounds

Technical Document

Specifications

Brand

Loctite

Trade Name

641

Application

Bonding, Retaining

Anaerobic

Yes

Colour

Yellow

Chemical Ingredients

Methacrylate

Product Form

Liquid

Package Type

Bottle

Package Size

50 ml

Cure Time

6 → 24 h

Strength

Medium

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Chemical Composition

Methacrylate

Operating Temperature Range

-55 → +150 °C

Country of Origin

Ireland

Stock information temporarily unavailable.

€ 76.00

€ 76.00 Each (Exc. Vat)

€ 91.96

€ 91.96 Each (inc. VAT)

Loctite Yellow 641 Medium Strength, Retaining Compound Methacrylate Liquid Bottle 50 ml, -55 → +150 °C

€ 76.00

€ 76.00 Each (Exc. Vat)

€ 91.96

€ 91.96 Each (inc. VAT)

Loctite Yellow 641 Medium Strength, Retaining Compound Methacrylate Liquid Bottle 50 ml, -55 → +150 °C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 5€ 76.00
6 - 14€ 73.00
15+€ 69.00

Technical Document

Specifications

Brand

Loctite

Trade Name

641

Application

Bonding, Retaining

Anaerobic

Yes

Colour

Yellow

Chemical Ingredients

Methacrylate

Product Form

Liquid

Package Type

Bottle

Package Size

50 ml

Cure Time

6 → 24 h

Strength

Medium

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Chemical Composition

Methacrylate

Operating Temperature Range

-55 → +150 °C

Country of Origin

Ireland