Tehniskie dokumenti
Specifikācija
Brand
LittelfuseDirection Type
Uni-Directional
Diode Configuration
Array
Maximum Clamping Voltage
13V
Mounting Type
Surface Mount
Package Type
SOT-23
Maximum Reverse Stand-off Voltage
6V
Pin Count
6
Maximum Peak Pulse Current
4.5A
ESD protection
Yes
Number of Elements per Chip
9
Minimum Operating Temperature
-40 °C
Dimensions
3 x 1.75 x 1.3mm
Maximum Operating Temperature
+125 °C
Height
1.3mm
Width
1.75mm
Test Current
≤1µA
Maximum Reverse Leakage Current
500nA
Automotive Standard
AEC-Q101
Capacitance
1.25pF
Length
3mm
Izcelsmes valsts
Thailand
€ 5,30
€ 0,53 Katrs (tiek piegadats Rulli) (bez PVN)
€ 6,41
€ 0,641 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)
Industriālais iepakojums (Rullis)
10
€ 5,30
€ 0,53 Katrs (tiek piegadats Rulli) (bez PVN)
€ 6,41
€ 0,641 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)
Industriālais iepakojums (Rullis)
10
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
LittelfuseDirection Type
Uni-Directional
Diode Configuration
Array
Maximum Clamping Voltage
13V
Mounting Type
Surface Mount
Package Type
SOT-23
Maximum Reverse Stand-off Voltage
6V
Pin Count
6
Maximum Peak Pulse Current
4.5A
ESD protection
Yes
Number of Elements per Chip
9
Minimum Operating Temperature
-40 °C
Dimensions
3 x 1.75 x 1.3mm
Maximum Operating Temperature
+125 °C
Height
1.3mm
Width
1.75mm
Test Current
≤1µA
Maximum Reverse Leakage Current
500nA
Automotive Standard
AEC-Q101
Capacitance
1.25pF
Length
3mm
Izcelsmes valsts
Thailand