Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Littelfuse S602TSRP, Thyristor 600V, 1.5A 200μA

RS noliktavas nr.: 793-1926Ražotājs: LittelfuseRažotāja kods: S602TSRP
brand-logo
Skatīt visu Tiristori

Tehniskie dokumenti

Specifikācija

Rated Average On-State Current

1.5A

Thyristor Type

SCR

Package Type

SOT-223

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

15A

Mounting Type

Surface Mount

Maximum Gate Trigger Current

200µA

Maximum Gate Trigger Voltage

0.8V

Maximum Holding Current

5mA

Pin Count

3+Tab

Dimensions

6.7 x 3.7 x 1.7mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.005mA

Peak On-State Voltage

1.7V

Produkta apraksts

Phase Control Thyristors, Littelfuse

Excellent uni-directional switches for phase control applications such as heating and motor speed controls. Sensitive gate SCRs are easily triggered with microamperes of current. Standard phase control SCRs are triggered with few milliamperes of current at less than 1.5V potential.

Thyristors - Littelfuse

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 7,14

€ 0,714 Katrs (Paka ir 10) (bez PVN)

€ 8,64

€ 0,864 Katrs (Paka ir 10) (Ieskaitot PVN)

Littelfuse S602TSRP, Thyristor 600V, 1.5A 200μA
Izvēlēties iepakojuma veidu

€ 7,14

€ 0,714 Katrs (Paka ir 10) (bez PVN)

€ 8,64

€ 0,864 Katrs (Paka ir 10) (Ieskaitot PVN)

Littelfuse S602TSRP, Thyristor 600V, 1.5A 200μA
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Rated Average On-State Current

1.5A

Thyristor Type

SCR

Package Type

SOT-223

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

15A

Mounting Type

Surface Mount

Maximum Gate Trigger Current

200µA

Maximum Gate Trigger Voltage

0.8V

Maximum Holding Current

5mA

Pin Count

3+Tab

Dimensions

6.7 x 3.7 x 1.7mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.005mA

Peak On-State Voltage

1.7V

Produkta apraksts

Phase Control Thyristors, Littelfuse

Excellent uni-directional switches for phase control applications such as heating and motor speed controls. Sensitive gate SCRs are easily triggered with microamperes of current. Standard phase control SCRs are triggered with few milliamperes of current at less than 1.5V potential.

Thyristors - Littelfuse

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more