Tehniskie dokumenti
Specifikācija
Brand
LittelfuseTrip Current
1.5A
Voltage Rating
13.2V dc
Time to Trip
0.2s
Hold Current
0.75A
Maximum Current
100 A
Length
4.73mm
Height
0.62mm
Width
3.41mm
Minimum Resistance
0.11Ω
Maximum Resistance
450mΩ
Power Dissipation
1W
Maximum Operating Temperature
+85°C
Operating Temperature Range
Maximum of +85 °C
Dimensions
4.73 x 3.41 x 0.62mm
Produkta apraksts
PolySwitch Mini SMDC series
TE PolySwitch miniSMD series surface-mount devices are an effective circuit protection method for computer, consumer, multimedia, portable and automotive electronics applications.
Surface Mount Technology
€ 3,82
€ 0,382 Katrs (Paka ir 10) (bez PVN)
€ 4,62
€ 0,462 Katrs (Paka ir 10) (Ieskaitot PVN)
10
€ 3,82
€ 0,382 Katrs (Paka ir 10) (bez PVN)
€ 4,62
€ 0,462 Katrs (Paka ir 10) (Ieskaitot PVN)
10
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Iepakojums |
---|---|---|
10 - 40 | € 0,382 | € 3,82 |
50 - 240 | € 0,317 | € 3,17 |
250 - 490 | € 0,272 | € 2,72 |
500 - 990 | € 0,233 | € 2,33 |
1000+ | € 0,205 | € 2,05 |
Tehniskie dokumenti
Specifikācija
Brand
LittelfuseTrip Current
1.5A
Voltage Rating
13.2V dc
Time to Trip
0.2s
Hold Current
0.75A
Maximum Current
100 A
Length
4.73mm
Height
0.62mm
Width
3.41mm
Minimum Resistance
0.11Ω
Maximum Resistance
450mΩ
Power Dissipation
1W
Maximum Operating Temperature
+85°C
Operating Temperature Range
Maximum of +85 °C
Dimensions
4.73 x 3.41 x 0.62mm
Produkta apraksts
PolySwitch Mini SMDC series
TE PolySwitch miniSMD series surface-mount devices are an effective circuit protection method for computer, consumer, multimedia, portable and automotive electronics applications.