Tehniskie dokumenti
Specifikācija
Brand
LittelfuseRated Average On-State Current
12A
Mounting Type
Through Hole
Package Type
TO-220
Maximum Gate Trigger Current
35mA
Repetitive Peak Reverse Voltage
600V
Surge Current Rating
105A
Pin Count
3
Maximum Gate Trigger Voltage
1.7V
Repetitive Peak Forward Blocking Voltage
800V
Maximum Holding Current
45mA
Dimensions
10.28 x 4.82 x 15.75mm
Length
10.28mm
Width
4.82mm
Height
15.75mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Peak On-State Voltage
1.55V
Produkta apraksts
TRIAC, ON Semiconductor
TRIACs
A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.
€ 95,00
€ 1,90 Katrs (Tubina ir 50) (bez PVN)
€ 114,95
€ 2,299 Katrs (Tubina ir 50) (Ieskaitot PVN)
50
€ 95,00
€ 1,90 Katrs (Tubina ir 50) (bez PVN)
€ 114,95
€ 2,299 Katrs (Tubina ir 50) (Ieskaitot PVN)
Noliktavas stāvoklis patreiz nav pieejams
50
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Brand
LittelfuseRated Average On-State Current
12A
Mounting Type
Through Hole
Package Type
TO-220
Maximum Gate Trigger Current
35mA
Repetitive Peak Reverse Voltage
600V
Surge Current Rating
105A
Pin Count
3
Maximum Gate Trigger Voltage
1.7V
Repetitive Peak Forward Blocking Voltage
800V
Maximum Holding Current
45mA
Dimensions
10.28 x 4.82 x 15.75mm
Length
10.28mm
Width
4.82mm
Height
15.75mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Peak On-State Voltage
1.55V
Produkta apraksts
TRIAC, ON Semiconductor
TRIACs
A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.