Tehniskie dokumenti
Specifikācija
Brand
LittelfuseRated Average On-State Current
4A
Mounting Type
Through Hole
Package Type
TO-225
Maximum Gate Trigger Current
5mA
Repetitive Peak Reverse Voltage
600V
Surge Current Rating
30A
Pin Count
3
Maximum Gate Trigger Voltage
2.5V
Repetitive Peak Forward Blocking Voltage
600V
Maximum Holding Current
15mA
Dimensions
7.74 x 2.66 x 11.04mm
Length
7.74mm
Width
2.66mm
Height
11.04mm
Repetitive Peak Off-State Current
0.01mA
Minimum Operating Temperature
-40 °C
Peak On-State Voltage
2V
Maximum Operating Temperature
+110 °C
Produkta apraksts
TRIAC, ON Semiconductor
TRIACs
A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.
€ 271,00
€ 0,542 Katrs (Iepakojuma ir 500) (bez PVN)
€ 327,91
€ 0,656 Katrs (Iepakojuma ir 500) (Ieskaitot PVN)
500
€ 271,00
€ 0,542 Katrs (Iepakojuma ir 500) (bez PVN)
€ 327,91
€ 0,656 Katrs (Iepakojuma ir 500) (Ieskaitot PVN)
500
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
LittelfuseRated Average On-State Current
4A
Mounting Type
Through Hole
Package Type
TO-225
Maximum Gate Trigger Current
5mA
Repetitive Peak Reverse Voltage
600V
Surge Current Rating
30A
Pin Count
3
Maximum Gate Trigger Voltage
2.5V
Repetitive Peak Forward Blocking Voltage
600V
Maximum Holding Current
15mA
Dimensions
7.74 x 2.66 x 11.04mm
Length
7.74mm
Width
2.66mm
Height
11.04mm
Repetitive Peak Off-State Current
0.01mA
Minimum Operating Temperature
-40 °C
Peak On-State Voltage
2V
Maximum Operating Temperature
+110 °C
Produkta apraksts
TRIAC, ON Semiconductor
TRIACs
A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.