Littelfuse 10A T Cartridge Fuse, 10 x 38mm

RS Stock No.: 878-1583Brand: LittelfuseManufacturers Part No.: 0FLM010.T
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

10A

Fuse Size

10 x 38mm

Fuse Speed

T

Voltage Rating

250V ac

Series

FLM

Product details

Littelfuse FLM Series Midget Fuses

Littelfuse FLM series time-delay midget fuses provide excellent supplemental protection of control power transformers, solenoids and circuits with high in-rush currents. The FLM series can also provide supplemental protection to small motors.

American Standard Fuses

American standard cartridge fuses, including fast-acting Midget and Dual-element Time Delay types

Stock information temporarily unavailable.

€ 17.20

€ 17.20 Each (Exc. Vat)

€ 20.81

€ 20.81 Each (inc. VAT)

Littelfuse 10A T Cartridge Fuse, 10 x 38mm

€ 17.20

€ 17.20 Each (Exc. Vat)

€ 20.81

€ 20.81 Each (inc. VAT)

Littelfuse 10A T Cartridge Fuse, 10 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

10A

Fuse Size

10 x 38mm

Fuse Speed

T

Voltage Rating

250V ac

Series

FLM

Product details

Littelfuse FLM Series Midget Fuses

Littelfuse FLM series time-delay midget fuses provide excellent supplemental protection of control power transformers, solenoids and circuits with high in-rush currents. The FLM series can also provide supplemental protection to small motors.

American Standard Fuses

American standard cartridge fuses, including fast-acting Midget and Dual-element Time Delay types