Lite-On 60V 5A, Schottky Diode, 2-Pin DO-201AD SB560

RS noliktavas nr.: 701-0228Ražotājs: Lite-OnRažotāja kods: SB560
brand-logo
Skatīt visu Schottky Diodes & Rectifiers

Tehniskie dokumenti

Specifikācija

Brand

Lite-On

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

5A

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

670mV

Number of Elements per Chip

1

Diameter

5.3mm

Peak Non-Repetitive Forward Surge Current

150A

Produkta apraksts

Schottky Barrier Diodes, Lite-On

Diodes and Rectifiers, Lite-On

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Vishay 60V 5A, Schottky Diode, 2-Pin DO-201AD SB560-E3/54
€ 0,725Katrs (Paka ir 20) (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Katrs (Paka ir 10) (bez PVN)

Lite-On 60V 5A, Schottky Diode, 2-Pin DO-201AD SB560
Izvēlēties iepakojuma veidu

P.O.A.

Katrs (Paka ir 10) (bez PVN)

Lite-On 60V 5A, Schottky Diode, 2-Pin DO-201AD SB560
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Vishay 60V 5A, Schottky Diode, 2-Pin DO-201AD SB560-E3/54
€ 0,725Katrs (Paka ir 20) (bez PVN)

Tehniskie dokumenti

Specifikācija

Brand

Lite-On

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

5A

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

670mV

Number of Elements per Chip

1

Diameter

5.3mm

Peak Non-Repetitive Forward Surge Current

150A

Produkta apraksts

Schottky Barrier Diodes, Lite-On

Diodes and Rectifiers, Lite-On

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Vishay 60V 5A, Schottky Diode, 2-Pin DO-201AD SB560-E3/54
€ 0,725Katrs (Paka ir 20) (bez PVN)