Lite-On, LTV-816 DC Input Transistor Output Optocoupler, Through Hole, 4-Pin PDIP

RS noliktavas nr.: 691-2108Ražotājs: Lite-OnRažotāja kods: LTV-816
brand-logo
Skatīt visu Optroni

Tehniskie dokumenti

Specifikācija

Brand

Lite-On

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

4µs

Maximum Input Current

50 mA

Isolation Voltage

5 kVrms

Maximum Current Transfer Ratio

320%

Minimum Current Transfer Ratio

40 %

Typical Fall Time

3µs

Series

LTV

Produkta apraksts

Transistor Output Optocouplers, Lite-On

Single, Dual and Quad format transistor output optocouplers from Lite-On. This wide range of products includes devices with AC or DC inputs, and both through-hole and surface-mounting package options are available.

Optocouplers, Lite-On

Jūs varētu interesēt

€ 2,02

€ 0,202 Katrs (Paka ir 10) (bez PVN)

€ 2,44

€ 0,244 Katrs (Paka ir 10) (Ieskaitot PVN)

Lite-On, LTV-816 DC Input Transistor Output Optocoupler, Through Hole, 4-Pin PDIP
Izvēlēties iepakojuma veidu

€ 2,02

€ 0,202 Katrs (Paka ir 10) (bez PVN)

€ 2,44

€ 0,244 Katrs (Paka ir 10) (Ieskaitot PVN)

Lite-On, LTV-816 DC Input Transistor Output Optocoupler, Through Hole, 4-Pin PDIP

Noliktavas stāvoklis patreiz nav pieejams

Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

DaudzumsVienības cenaPer Iepakojums
10 - 90€ 0,202€ 2,02
100 - 190€ 0,121€ 1,21
200 - 240€ 0,118€ 1,18
250 - 490€ 0,116€ 1,16
500+€ 0,114€ 1,14
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

Lite-On

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

4µs

Maximum Input Current

50 mA

Isolation Voltage

5 kVrms

Maximum Current Transfer Ratio

320%

Minimum Current Transfer Ratio

40 %

Typical Fall Time

3µs

Series

LTV

Produkta apraksts

Transistor Output Optocouplers, Lite-On

Single, Dual and Quad format transistor output optocouplers from Lite-On. This wide range of products includes devices with AC or DC inputs, and both through-hole and surface-mounting package options are available.

Optocouplers, Lite-On

Jūs varētu interesēt