Tehniskie dokumenti
Specifikācija
Brand
Lite-OnLED Colours
Green
Package Type
3016 (1206)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.8 V
Luminous Intensity
1.1 cd
Number of Pins
2
Viewing Angle
70 °
Lens Shape
Round
Dominant Wavelength
525 nm
Series
CHIP LED 1206
Dimensions
3.2 x 1.6mm
Lens Colour
Clear
Izcelsmes valsts
China
Produkta apraksts
OSRAM CHIPLED 1206 Series LEDs
The CHIPLED 1206 series, from Osram Opto Semiconductors, are a part of the CHIPLED family. They come in the compact SMT 1206 package which is rectangular with a flat top. The CHIPLED 1206 LEDs are available in a variety of colour options. Suitable applications for the CHIPLED 1206 LEDs include; optical indicators, display backlighting, floor marker lighting or toys.
€ 342,00
€ 0,114 Katrs (Rulli ir 3000) (bez PVN)
€ 413,82
€ 0,138 Katrs (Rulli ir 3000) (Ieskaitot PVN)
3000
€ 342,00
€ 0,114 Katrs (Rulli ir 3000) (bez PVN)
€ 413,82
€ 0,138 Katrs (Rulli ir 3000) (Ieskaitot PVN)
3000
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
Lite-OnLED Colours
Green
Package Type
3016 (1206)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.8 V
Luminous Intensity
1.1 cd
Number of Pins
2
Viewing Angle
70 °
Lens Shape
Round
Dominant Wavelength
525 nm
Series
CHIP LED 1206
Dimensions
3.2 x 1.6mm
Lens Colour
Clear
Izcelsmes valsts
China
Produkta apraksts
OSRAM CHIPLED 1206 Series LEDs
The CHIPLED 1206 series, from Osram Opto Semiconductors, are a part of the CHIPLED family. They come in the compact SMT 1206 package which is rectangular with a flat top. The CHIPLED 1206 LEDs are available in a variety of colour options. Suitable applications for the CHIPLED 1206 LEDs include; optical indicators, display backlighting, floor marker lighting or toys.