Lite-On2.4 V Yellow LED 3016 (1206) SMD, CHIP LED 1206 LTST-C21KSKT

RS noliktavas nr.: 692-1079Ražotājs: Lite-OnRažotāja kods: LTST-C21KSKT
brand-logo
Skatīt visu LED diodes

Tehniskie dokumenti

Specifikācija

Brand

Lite-On

LED Colours

Yellow

Package Type

3016 (1206)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.4 V

Luminous Intensity

450 mcd

Number of Pins

2

Viewing Angle

70 °

Lens Shape

Round

Dominant Wavelength

587 nm

Series

CHIP LED 1206

Dimensions

3.2 x 1.6mm

Lens Colour

Clear

Izcelsmes valsts

China

Produkta apraksts

OSRAM CHIPLED 1206 Series LEDs

The CHIPLED 1206 series, from Osram Opto Semiconductors, are a part of the CHIPLED family. They come in the compact SMT 1206 package which is rectangular with a flat top. The CHIPLED 1206 LEDs are available in a variety of colour options. Suitable applications for the CHIPLED 1206 LEDs include; optical indicators, display backlighting, floor marker lighting or toys.

Noliktavas stāvoklis patreiz nav pieejams

€ 14,15

€ 0,283 Katrs (Paka ir 50) (bez PVN)

€ 17,12

€ 0,342 Katrs (Paka ir 50) (Ieskaitot PVN)

Lite-On2.4 V Yellow LED 3016 (1206) SMD, CHIP LED 1206 LTST-C21KSKT

€ 14,15

€ 0,283 Katrs (Paka ir 50) (bez PVN)

€ 17,12

€ 0,342 Katrs (Paka ir 50) (Ieskaitot PVN)

Lite-On2.4 V Yellow LED 3016 (1206) SMD, CHIP LED 1206 LTST-C21KSKT
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Lite-On

LED Colours

Yellow

Package Type

3016 (1206)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.4 V

Luminous Intensity

450 mcd

Number of Pins

2

Viewing Angle

70 °

Lens Shape

Round

Dominant Wavelength

587 nm

Series

CHIP LED 1206

Dimensions

3.2 x 1.6mm

Lens Colour

Clear

Izcelsmes valsts

China

Produkta apraksts

OSRAM CHIPLED 1206 Series LEDs

The CHIPLED 1206 series, from Osram Opto Semiconductors, are a part of the CHIPLED family. They come in the compact SMT 1206 package which is rectangular with a flat top. The CHIPLED 1206 LEDs are available in a variety of colour options. Suitable applications for the CHIPLED 1206 LEDs include; optical indicators, display backlighting, floor marker lighting or toys.