Technical Document
Specifications
Brand
LexarCard Format
SDHC
Series
Professional
Capacity
32 GB
Speed Class Rating
Class 10
X Speed Rating
633x
Temperature Range
-40 → +85°C
Nand Type
SLC
Country of Origin
Taiwan, Province Of China
Product details
Lexar Professional 633x SDHC/SDXC UHS-I Card
Whether you are a professional photographer, videographer or enthusiast, the Lexar Professional 633x SDHC/SDXC UHS-I cards provide an enhanced performance you can trust.
High-speed, Class 10 performance—leverages UHS-I technology
Capture high-quality images and extended lengths of stunning 1080p full-HD
Enjoy shooting longer without changing cards—large capacity options up to 512GB
High-speed file transfer from card to computer to dramatically accelerate workflow
Includes downloadable Image Rescue® software to recover most photo and select video files**
RS 914-5086 (up to 95MB/s read, 45MB/s write)
Shoot high-quality images and 1080p full-HD and 3D video
Whether you are using a mid-range DSLR, HD camcorder, or 3D camera, you will be able to leverage the latest photo and video features available for shooting high-quality images and stunning 1080p full-HD and 3D video
SDHC
16GB -Class 10, UHS-I (U1), 633x (up to 95MB/s read, 20MB/s write)
32GB -Class 10, UHS-I (U3), 633x (up to 95MB/s read, 45MB/s write)
€ 12.60
€ 12.60 Each (Exc. Vat)
€ 15.25
€ 15.25 Each (inc. VAT)
1
€ 12.60
€ 12.60 Each (Exc. Vat)
€ 15.25
€ 15.25 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
LexarCard Format
SDHC
Series
Professional
Capacity
32 GB
Speed Class Rating
Class 10
X Speed Rating
633x
Temperature Range
-40 → +85°C
Nand Type
SLC
Country of Origin
Taiwan, Province Of China
Product details
Lexar Professional 633x SDHC/SDXC UHS-I Card
Whether you are a professional photographer, videographer or enthusiast, the Lexar Professional 633x SDHC/SDXC UHS-I cards provide an enhanced performance you can trust.
High-speed, Class 10 performance—leverages UHS-I technology
Capture high-quality images and extended lengths of stunning 1080p full-HD
Enjoy shooting longer without changing cards—large capacity options up to 512GB
High-speed file transfer from card to computer to dramatically accelerate workflow
Includes downloadable Image Rescue® software to recover most photo and select video files**
RS 914-5086 (up to 95MB/s read, 45MB/s write)
Shoot high-quality images and 1080p full-HD and 3D video
Whether you are using a mid-range DSLR, HD camcorder, or 3D camera, you will be able to leverage the latest photo and video features available for shooting high-quality images and stunning 1080p full-HD and 3D video
SDHC
16GB -Class 10, UHS-I (U1), 633x (up to 95MB/s read, 20MB/s write)
32GB -Class 10, UHS-I (U3), 633x (up to 95MB/s read, 45MB/s write)