Lenze Universal Joint U5-140 825, Single, Needle Roller, Bore 25mm, 108mm Length

RS noliktavas nr.: 492-4023Ražotājs: LenzeRažotāja kods: U5-140 825
Skatīt visu Universālie savienojumi

Tehniskie dokumenti

Specifikācija

Brand

Lenze

Bore

25mm

Number of Joints

Single

Hub Outer Diameter

50mm

Overall Length

108mm

Joint Type

Needle Roller

Hub Type

Bored Hub - Plain

Maximum Working Angle

10°

Peak Torque

220Nm

Material

Carbon Steel

Maximum Speed

200rpm

Produkta apraksts

Single Needle Roller Bearing Joints

Miniature Universal Joints - Lenze

Used for connecting a wide range of equipment where angular misalignment above 5 degrees is expected. They are rugged and compact and have industry proven reliability. Applications include connecting line shafts, drive shafts, conveyors and most types of rotating machinery to a prime mover. The Plain Bearing Joints have a maximum speed of 1000rpm with an operating angle of 3° to 45° and the Needle Roller Bearing Joints have a maximum speed of 4000rpm with an operating angle of 5° to 45°. Operation is smooth and silent. Note that the plain bearing types require regular lubrication to ensure a long life.,Gaiters are recommended for most applications, particulary where no other safety guarding is provided, and can be found in the following range in this section.

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Lenze Universal Joint U5-140 825, Single, Needle Roller, Bore 25mm, 108mm Length

P.O.A.

Lenze Universal Joint U5-140 825, Single, Needle Roller, Bore 25mm, 108mm Length
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

Lenze

Bore

25mm

Number of Joints

Single

Hub Outer Diameter

50mm

Overall Length

108mm

Joint Type

Needle Roller

Hub Type

Bored Hub - Plain

Maximum Working Angle

10°

Peak Torque

220Nm

Material

Carbon Steel

Maximum Speed

200rpm

Produkta apraksts

Single Needle Roller Bearing Joints

Miniature Universal Joints - Lenze

Used for connecting a wide range of equipment where angular misalignment above 5 degrees is expected. They are rugged and compact and have industry proven reliability. Applications include connecting line shafts, drive shafts, conveyors and most types of rotating machinery to a prime mover. The Plain Bearing Joints have a maximum speed of 1000rpm with an operating angle of 3° to 45° and the Needle Roller Bearing Joints have a maximum speed of 4000rpm with an operating angle of 5° to 45°. Operation is smooth and silent. Note that the plain bearing types require regular lubrication to ensure a long life.,Gaiters are recommended for most applications, particulary where no other safety guarding is provided, and can be found in the following range in this section.

Jūs varētu interesēt