LEMO 1B Silver Brass Round for Maximum of 5.1 mm Cable Dia. FGG.1B.752.DN

RS noliktavas nr.: 215-6161Ražotājs: LEMORažotāja kods: FGG.1B.752.DN
brand-logo
Skatīt visu Cable Grommets

Tehniskie dokumenti

Specifikācija

Brand

Lemo

Grommet Type

Round

Minimum Cable Diameter

4mm

Maximum Cable Diameter

5.1mm

Material

Brass

Colour

Silver

Series

1B

Izcelsmes valsts

Switzerland

Produkta apraksts

Cable Plug and Socket

From Lemo, this FGG 1B class connector is well suited for most applications and features a 'push-pull' latching mechanism for easy and secure connection. With a rugged design, this connector is not only manufactured with precision quality in mind, but also durability.

Jūs varētu interesēt
LEMO 1B Silver Brass Round FGG.1B.742.DN
€ 6,90Katrs (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

€ 5,70

€ 5,70 Katrs (bez PVN)

€ 6,90

€ 6,90 Katrs (Ieskaitot PVN)

LEMO 1B Silver Brass Round for Maximum of 5.1 mm Cable Dia. FGG.1B.752.DN

€ 5,70

€ 5,70 Katrs (bez PVN)

€ 6,90

€ 6,90 Katrs (Ieskaitot PVN)

LEMO 1B Silver Brass Round for Maximum of 5.1 mm Cable Dia. FGG.1B.752.DN
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 5,70
5 - 24€ 5,20
25 - 49€ 4,80
50+€ 4,25
Jūs varētu interesēt
LEMO 1B Silver Brass Round FGG.1B.742.DN
€ 6,90Katrs (bez PVN)

Tehniskie dokumenti

Specifikācija

Brand

Lemo

Grommet Type

Round

Minimum Cable Diameter

4mm

Maximum Cable Diameter

5.1mm

Material

Brass

Colour

Silver

Series

1B

Izcelsmes valsts

Switzerland

Produkta apraksts

Cable Plug and Socket

From Lemo, this FGG 1B class connector is well suited for most applications and features a 'push-pull' latching mechanism for easy and secure connection. With a rugged design, this connector is not only manufactured with precision quality in mind, but also durability.

Jūs varētu interesēt
LEMO 1B Silver Brass Round FGG.1B.742.DN
€ 6,90Katrs (bez PVN)