Technical Document
Specifications
Brand
LemoNumber Of Contacts
4
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
Current Rating
10.0A
Body Orientation
Right Angle
Series
1S
Shell Size
1
Housing Material
Brass
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-55°C
Contact Material
Beryllium
Maximum Operating Temperature
+250°C
Country of Origin
Switzerland
Product details
Elbow headers for S series PCBs
Elbow headers (90°) for fitting onto PCBs.
PCB installation and drilling plan supplied with every product.
S series cylindrical connectors
€ 51.50
€ 51.50 Each (Exc. Vat)
€ 62.32
€ 62.32 Each (inc. VAT)
1
€ 51.50
€ 51.50 Each (Exc. Vat)
€ 62.32
€ 62.32 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 51.50 |
5 - 9 | € 49.80 |
10 - 19 | € 48.30 |
20 - 49 | € 46.70 |
50+ | € 44.20 |
Technical Document
Specifications
Brand
LemoNumber Of Contacts
4
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
Current Rating
10.0A
Body Orientation
Right Angle
Series
1S
Shell Size
1
Housing Material
Brass
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-55°C
Contact Material
Beryllium
Maximum Operating Temperature
+250°C
Country of Origin
Switzerland
Product details
Elbow headers for S series PCBs
Elbow headers (90°) for fitting onto PCBs.
PCB installation and drilling plan supplied with every product.