Technical Document
Specifications
Brand
LEMBore Size
32mm
Sensor Technology
Open Loop
Supply Voltage
20 → 50 V dc
Series
DHR
Mounting Type
Panel Mount
Country of Origin
Japan
Stock information temporarily unavailable.
Price on Asking
LEM DHR Series Open Loop Current Transducer, 600A nominal current
1
Price on Asking
LEM DHR Series Open Loop Current Transducer, 600A nominal current
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LEMBore Size
32mm
Sensor Technology
Open Loop
Supply Voltage
20 → 50 V dc
Series
DHR
Mounting Type
Panel Mount
Country of Origin
Japan