Legris LF3000 Series Elbow Tube-toTube Adaptor, Push In 16 mm to Push In 16 mm, Tube-to-Tube Connection Style

RS noliktavas nr.: 124-0145Ražotājs: LegrisRažotāja kods: 3102 16 00
brand-logo
Skatīt visu Pneumatic Fittings

Tehniskie dokumenti

Specifikācija

Brand

Legris

Connector A

Push In 16 mm

Connector B

Push In 16 mm

Pneumatic Fitting Type

Elbow Tube-toTube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

LF3000

Maximum Operating Pressure

20 bar

Body Material

Plastic

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Standards Met

EC/42/2006

Izcelsmes valsts

France

Produkta apraksts

Equal Elbow Connector

Push in equal elbow connectors from Legris. Easily installed into pneumatic installations as there is no need for tools with the push in technology. Full flow in pneumatic installations is achieved with the gripping ring which does not distort the tube and a seal is provided with the internal 'O' ring. The equal tee connectors are ergonomically designed, lightweight and durable. Ideally suited for use with Legris semi rigid nylon tubing.

Tube-to-Tube Adaptors

A range of push-in tube fittings for connecting various diameters of pneumatic hose. All fittings have a maximum pressure rating of 20 bar, an operating temperature range of -20 to +80°C, and nitrile rubber ’O’ rings for optimum sealing.

Noliktavas stāvoklis patreiz nav pieejams

€ 72,00

€ 14,40 Katrs (Paka ir 5) (bez PVN)

€ 87,12

€ 17,424 Katrs (Paka ir 5) (Ieskaitot PVN)

Legris LF3000 Series Elbow Tube-toTube Adaptor, Push In 16 mm to Push In 16 mm, Tube-to-Tube Connection Style

€ 72,00

€ 14,40 Katrs (Paka ir 5) (bez PVN)

€ 87,12

€ 17,424 Katrs (Paka ir 5) (Ieskaitot PVN)

Legris LF3000 Series Elbow Tube-toTube Adaptor, Push In 16 mm to Push In 16 mm, Tube-to-Tube Connection Style
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Legris

Connector A

Push In 16 mm

Connector B

Push In 16 mm

Pneumatic Fitting Type

Elbow Tube-toTube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

LF3000

Maximum Operating Pressure

20 bar

Body Material

Plastic

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Standards Met

EC/42/2006

Izcelsmes valsts

France

Produkta apraksts

Equal Elbow Connector

Push in equal elbow connectors from Legris. Easily installed into pneumatic installations as there is no need for tools with the push in technology. Full flow in pneumatic installations is achieved with the gripping ring which does not distort the tube and a seal is provided with the internal 'O' ring. The equal tee connectors are ergonomically designed, lightweight and durable. Ideally suited for use with Legris semi rigid nylon tubing.

Tube-to-Tube Adaptors

A range of push-in tube fittings for connecting various diameters of pneumatic hose. All fittings have a maximum pressure rating of 20 bar, an operating temperature range of -20 to +80°C, and nitrile rubber ’O’ rings for optimum sealing.