Tehniskie dokumenti
Specifikācija
Brand
LegrisConnector A
Push In 6 mm
Connector B
G 3/8 BSPP
Manufacturer Series
LF 3000
Angle
Straight
Maximum Operating Pressure
20bar
Body Material
Nickel Plated Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
80°C
Standards Met
ISO 14743, REACH, PED, RoHS
Izcelsmes valsts
France
€ 36,90
€ 36,90 1 kaste no 10 (bez PVN)
€ 44,65
€ 44,65 1 kaste no 10 (Ieskaitot PVN)
1
€ 36,90
€ 36,90 1 kaste no 10 (bez PVN)
€ 44,65
€ 44,65 1 kaste no 10 (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
LegrisConnector A
Push In 6 mm
Connector B
G 3/8 BSPP
Manufacturer Series
LF 3000
Angle
Straight
Maximum Operating Pressure
20bar
Body Material
Nickel Plated Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
80°C
Standards Met
ISO 14743, REACH, PED, RoHS
Izcelsmes valsts
France