Legris Compressed Air Pipe Clear Polyamide 14mm x 100m 1100P Series

RS noliktavas nr.: 144-7889Ražotājs: LegrisRažotāja kods: 1100P14 00 11
brand-logo
Skatīt visu Air Hoses

Tehniskie dokumenti

Specifikācija

Brand

Legris

Hose Outside Diameter

14mm

Hose Inside Diameter

11mm

Colour

Clear

Material

Polyamide

Application

Industrial

Length

100m

Maximum Operating Pressure

50 bar

Manufacturer Series

1100P

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Special Features

Highly Durable

Number of Tubes

1

Izcelsmes valsts

Spain

Produkta apraksts

Polyamide (PA) Flexible Tubing

Parker Legris polyamide (PA) tubing has been specially tested for industrial and vehicle applications. Its durability is due to its stable long-term mechanical properties.

Approvals

• DI: 2002/95/EC (RoHS), 2011/65/EC
• DI: 97/23/EC (PED)
• RG: 1907/2006 (REACH)
Transportation
• Chemical performance and resistance tested according to
DIN 74324 -1 / DIN 73378 / ISO 7628

Parker Legris

Noliktavas stāvoklis patreiz nav pieejams

€ 590,00

€ 590,00 Katrs (bez PVN)

€ 713,90

€ 713,90 Katrs (Ieskaitot PVN)

Legris Compressed Air Pipe Clear Polyamide 14mm x 100m 1100P Series

€ 590,00

€ 590,00 Katrs (bez PVN)

€ 713,90

€ 713,90 Katrs (Ieskaitot PVN)

Legris Compressed Air Pipe Clear Polyamide 14mm x 100m 1100P Series
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Legris

Hose Outside Diameter

14mm

Hose Inside Diameter

11mm

Colour

Clear

Material

Polyamide

Application

Industrial

Length

100m

Maximum Operating Pressure

50 bar

Manufacturer Series

1100P

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Special Features

Highly Durable

Number of Tubes

1

Izcelsmes valsts

Spain

Produkta apraksts

Polyamide (PA) Flexible Tubing

Parker Legris polyamide (PA) tubing has been specially tested for industrial and vehicle applications. Its durability is due to its stable long-term mechanical properties.

Approvals

• DI: 2002/95/EC (RoHS), 2011/65/EC
• DI: 97/23/EC (PED)
• RG: 1907/2006 (REACH)
Transportation
• Chemical performance and resistance tested according to
DIN 74324 -1 / DIN 73378 / ISO 7628

Parker Legris