Legris Brass Male Pneumatic Quick Connect Coupling, R 1/4 Male 13mm Hose Barb

RS noliktavas nr.: 146-6921Ražotājs: LegrisRažotāja kods: 0134 56 13
brand-logo

Tehniskie dokumenti

Specifikācija

Brand

Legris

Threaded Connection

R 1/4 Male

Coupling Gender

Male

Connection Standard

ATEX, PED 97/23/EC

Thread Size

1/4in

Manufacturer Series

0134

Connection Type

Hose Barb

Hose Barb Connection

13mm

Material

Brass

Thread Gender

Male

Thread Standard

R

Maximum Operating Pressure

16 bar

Seal Material

Technical Polymer

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Izcelsmes valsts

France

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 17,20

€ 8,60 Katrs (Paka ir 2) (bez PVN)

€ 20,81

€ 10,406 Katrs (Paka ir 2) (Ieskaitot PVN)

Legris Brass Male Pneumatic Quick Connect Coupling, R 1/4 Male 13mm Hose Barb

€ 17,20

€ 8,60 Katrs (Paka ir 2) (bez PVN)

€ 20,81

€ 10,406 Katrs (Paka ir 2) (Ieskaitot PVN)

Legris Brass Male Pneumatic Quick Connect Coupling, R 1/4 Male 13mm Hose Barb
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

Legris

Threaded Connection

R 1/4 Male

Coupling Gender

Male

Connection Standard

ATEX, PED 97/23/EC

Thread Size

1/4in

Manufacturer Series

0134

Connection Type

Hose Barb

Hose Barb Connection

13mm

Material

Brass

Thread Gender

Male

Thread Standard

R

Maximum Operating Pressure

16 bar

Seal Material

Technical Polymer

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Izcelsmes valsts

France

Jūs varētu interesēt