Legrand 160VA DIN Rail Transformer, 230V ac, 400V ac Primary, 115V ac Secondary

RS Stock No.: 310-1623Brand: LegrandManufacturers Part No.: 642164
View all in DIN Rail Transformers

Technical Document

Specifications

Brand

Legrand

Primary Voltage Rating

230V ac, 400V ac

Secondary Voltage Rating

115V ac

Power Rating

160VA

Mounting Type

DIN Rail

Dimensions

150 x 139 x 108mm

Weight

4.9kg

Stock information temporarily unavailable.

Price on Asking

Legrand 160VA DIN Rail Transformer, 230V ac, 400V ac Primary, 115V ac Secondary

Price on Asking

Legrand 160VA DIN Rail Transformer, 230V ac, 400V ac Primary, 115V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Primary Voltage Rating

230V ac, 400V ac

Secondary Voltage Rating

115V ac

Power Rating

160VA

Mounting Type

DIN Rail

Dimensions

150 x 139 x 108mm

Weight

4.9kg