Legrand Digital DIN Rail Time Switch 230 V ac, 2-Channel

RS Stock No.: 897-6927Brand: LegrandManufacturers Part No.: 603771
brand-logo
View all in Time Switches

Technical Document

Specifications

Brand

Legrand

Supply Voltage

230 V ac

Type

Digital

Number of Channels

2

Units Measured

Hours, Minutes, Seconds

Contact Configuration

SPDT

Battery Life

3yr

Stock information temporarily unavailable.

€ 158.86

€ 158.86 Each (Exc. Vat)

€ 192.22

€ 192.22 Each (inc. VAT)

Legrand Digital DIN Rail Time Switch 230 V ac, 2-Channel

€ 158.86

€ 158.86 Each (Exc. Vat)

€ 192.22

€ 192.22 Each (inc. VAT)

Legrand Digital DIN Rail Time Switch 230 V ac, 2-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 158.86
5 - 9€ 150.92
10+€ 142.98

Technical Document

Specifications

Brand

Legrand

Supply Voltage

230 V ac

Type

Digital

Number of Channels

2

Units Measured

Hours, Minutes, Seconds

Contact Configuration

SPDT

Battery Life

3yr