Legrand Black 1 Gang Cover Plate Plastic Faceplates & Mounting Plates

RS Stock No.: 687-927Brand: LegrandManufacturers Part No.: 600861
brand-logo
View all in Faceplates & Mounting Plates

Technical Document

Specifications

Brand

Legrand

Number of Gangs

1

Plate Type

Cover Plate

Colour

Black

Mounting Style

Flush Mount

Material

Plastic

Country of Origin

France

€ 505.00

€ 505.00 Each (Exc. Vat)

€ 611.05

€ 611.05 Each (inc. VAT)

Legrand Black 1 Gang Cover Plate Plastic Faceplates & Mounting Plates

€ 505.00

€ 505.00 Each (Exc. Vat)

€ 611.05

€ 611.05 Each (inc. VAT)

Legrand Black 1 Gang Cover Plate Plastic Faceplates & Mounting Plates

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Legrand

Number of Gangs

1

Plate Type

Cover Plate

Colour

Black

Mounting Style

Flush Mount

Material

Plastic

Country of Origin

France