Legrand DX3 RCD, 10A, 1+N Pole, 30mA

RS noliktavas nr.: 731-9831Ražotājs: LegrandRažotāja kods: 4 107 12
brand-logo
Skatīt visu RCCBs

Tehniskie dokumenti

Specifikācija

Brand

Legrand

Circuit Breaker Type

RCD

Current Rating

10A

Number of Poles

1+N

Trip Sensitivity

30mA

Series

DX3

Mounting Style

DIN Rail Mount

Izcelsmes valsts

France

Produkta apraksts

Type C Single pole + neutral RCDs DX³4500

RCDs that allow the use of HX³ supply busbars.

Standards

NF EN 61009-1
4500 - NF EN 60898-1
6 kA - EN 60947-2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Legrand 10 A RCD, Trip Sensitivity 30mA
P.O.A.Katrs (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

€ 305,00

€ 305,00 Katrs (bez PVN)

€ 369,05

€ 369,05 Katrs (Ieskaitot PVN)

Legrand DX3 RCD, 10A, 1+N Pole, 30mA

€ 305,00

€ 305,00 Katrs (bez PVN)

€ 369,05

€ 369,05 Katrs (Ieskaitot PVN)

Legrand DX3 RCD, 10A, 1+N Pole, 30mA
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Legrand 10 A RCD, Trip Sensitivity 30mA
P.O.A.Katrs (bez PVN)

Tehniskie dokumenti

Specifikācija

Brand

Legrand

Circuit Breaker Type

RCD

Current Rating

10A

Number of Poles

1+N

Trip Sensitivity

30mA

Series

DX3

Mounting Style

DIN Rail Mount

Izcelsmes valsts

France

Produkta apraksts

Type C Single pole + neutral RCDs DX³4500

RCDs that allow the use of HX³ supply busbars.

Standards

NF EN 61009-1
4500 - NF EN 60898-1
6 kA - EN 60947-2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Legrand 10 A RCD, Trip Sensitivity 30mA
P.O.A.Katrs (bez PVN)