Legrand Surface Mount Buzzer, 24 V ac, 100dB at 1 m, AC

RS Stock No.: 507-2230Brand: LegrandManufacturers Part No.: 0 415 36
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

Legrand

Supply Voltage

24 V ac

Decibels at 1 Metre

100dB

Current Type

AC

Mounting Style

Surface Mount

Diameter

73 mm

Application Type

Buzzer

Country of Origin

France

Product details

Compact electro-mechanical sirens

Range of electro-mechanical sirens available in continuous or alternating current versions.
Surface or semi-flush mounting.
100 or 200 hours continuous operation, depending on the model.
Screw terminal connection.

Stock information temporarily unavailable.

€ 158.92

€ 158.92 Each (Exc. Vat)

€ 192.29

€ 192.29 Each (inc. VAT)

Legrand Surface Mount Buzzer, 24 V ac, 100dB at 1 m, AC

€ 158.92

€ 158.92 Each (Exc. Vat)

€ 192.29

€ 192.29 Each (inc. VAT)

Legrand Surface Mount Buzzer, 24 V ac, 100dB at 1 m, AC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Supply Voltage

24 V ac

Decibels at 1 Metre

100dB

Current Type

AC

Mounting Style

Surface Mount

Diameter

73 mm

Application Type

Buzzer

Country of Origin

France

Product details

Compact electro-mechanical sirens

Range of electro-mechanical sirens available in continuous or alternating current versions.
Surface or semi-flush mounting.
100 or 200 hours continuous operation, depending on the model.
Screw terminal connection.