LEDVANCE 8 W LED Batten Light, 220 → 240 V Linear Compact Switch, 1 Lamp, 573 mm Long, IK03, IP20

Tehniskie dokumenti
Specifikācija
Brand
LEDVANCEType
Linear Compact Switch
Batten Type
Single
Length
573 mm
Width
28 mm
Depth
36 mm
Wattage
8 W
Number of Lamps
1
Colour Tone
Cool White
Lamp Type
LED
Colour Temperature
4000K
Life Hours
50000h
Colour Reference
840
Voltage Rating
220 → 240 V
IP Rating
IK03, IP20
Standards Met
CB, CE, TUV SUD
Izcelsmes valsts
China
€ 19,40
€ 19,40 Katrs (bez PVN)
€ 23,47
€ 23,47 Katrs (Ieskaitot PVN)
1
€ 19,40
€ 19,40 Katrs (bez PVN)
€ 23,47
€ 23,47 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
LEDVANCEType
Linear Compact Switch
Batten Type
Single
Length
573 mm
Width
28 mm
Depth
36 mm
Wattage
8 W
Number of Lamps
1
Colour Tone
Cool White
Lamp Type
LED
Colour Temperature
4000K
Life Hours
50000h
Colour Reference
840
Voltage Rating
220 → 240 V
IP Rating
IK03, IP20
Standards Met
CB, CE, TUV SUD
Izcelsmes valsts
China