Ledtech Green & Red LED Rectangular Through Hole, L24S5025K2
Technical Document
Specifications
Brand
LedtechLED Colours
Green, Red
LED Colour(s)
Green, Red
Package Type
Rectangular
Mounting Type
Through Hole
Number of LEDs
2
Number of Pins
2
Lens Shape
Rectangle
Dimensions
2 x 5mm
Lens Colour
Clear
Country of Origin
China
Product details
Ledtech LxxS5025K Series LEDs
The LxxS5025K series, from Ledtech, are bi-colour, bi-polar rectangular LED lamps. They are through hole LEDs in a 2 x 5mm package. The LxxS5025K LEDs feature low current requirements with a high light output. These reliable and rugged LEDs are also IC compatible.
Visible Light LEDs, Ledtech
€ 2.59
€ 0.518 Each (In a Pack of 5) (Exc. Vat)
€ 3.13
€ 0.627 Each (In a Pack of 5) (inc. VAT)
5
€ 2.59
€ 0.518 Each (In a Pack of 5) (Exc. Vat)
€ 3.13
€ 0.627 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 0.518 | € 2.59 |
50 - 95 | € 0.267 | € 1.34 |
100 - 245 | € 0.216 | € 1.08 |
250 - 495 | € 0.201 | € 1.00 |
500+ | € 0.184 | € 0.92 |
Technical Document
Specifications
Brand
LedtechLED Colours
Green, Red
LED Colour(s)
Green, Red
Package Type
Rectangular
Mounting Type
Through Hole
Number of LEDs
2
Number of Pins
2
Lens Shape
Rectangle
Dimensions
2 x 5mm
Lens Colour
Clear
Country of Origin
China
Product details
Ledtech LxxS5025K Series LEDs
The LxxS5025K series, from Ledtech, are bi-colour, bi-polar rectangular LED lamps. They are through hole LEDs in a 2 x 5mm package. The LxxS5025K LEDs feature low current requirements with a high light output. These reliable and rugged LEDs are also IC compatible.