Ledil CP12938_LARISA-RS-CLIP8, Larisa Series LED Lens, Square Beam

RS noliktavas nr.: 891-0488Ražotājs: LedilRažotāja kods: CP12938_LARISA-RS-CLIP8
brand-logo
Skatīt visu LED Lenses & Reflectors

Tehniskie dokumenti

Specifikācija

Brand

Ledil

Series

Larisa

Product Type

LED Lens

Number of LEDs Per Lens

1

Emission Pattern

Square

Viewing Angle

11 → 26 °

Affixing Method

Clip-On

For Use With

Cree XQ-E, Lumileds LUXEON A, Lumileds LUXEON Rebel, Lumileds LUXEON Rebel ES, Lumileds LUXEON Z, Lumileds LUXEON Z ES, Nichia NCSxx19A, Nichia NVSxx19A, OSRAM OSLON Square EC, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80

Dimensions

9.9 x 9.9 x 7.5mm

Clear or Diffused

Diffused

Height

7.5mm

Kit Contents

Clip, Holder, Lens, Optic

Length

9.9mm

Width

9.9mm

Izcelsmes valsts

China

Produkta apraksts

LEDiL LARISA Series LED Lenses

The LARISA series from LEDiL, are a family of square LED lenses with a 10 x 10 mm footprint. LARISA lenses come with a PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. LARISA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LARISA lenses offer a high UV and temperature resistance. They fasten into place using installation clips and glue.
LARISA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Single LED Lenses

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Katrs (Paka ir 5) (bez PVN)

Ledil CP12938_LARISA-RS-CLIP8, Larisa Series LED Lens, Square Beam

P.O.A.

Katrs (Paka ir 5) (bez PVN)

Ledil CP12938_LARISA-RS-CLIP8, Larisa Series LED Lens, Square Beam
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

Ledil

Series

Larisa

Product Type

LED Lens

Number of LEDs Per Lens

1

Emission Pattern

Square

Viewing Angle

11 → 26 °

Affixing Method

Clip-On

For Use With

Cree XQ-E, Lumileds LUXEON A, Lumileds LUXEON Rebel, Lumileds LUXEON Rebel ES, Lumileds LUXEON Z, Lumileds LUXEON Z ES, Nichia NCSxx19A, Nichia NVSxx19A, OSRAM OSLON Square EC, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80

Dimensions

9.9 x 9.9 x 7.5mm

Clear or Diffused

Diffused

Height

7.5mm

Kit Contents

Clip, Holder, Lens, Optic

Length

9.9mm

Width

9.9mm

Izcelsmes valsts

China

Produkta apraksts

LEDiL LARISA Series LED Lenses

The LARISA series from LEDiL, are a family of square LED lenses with a 10 x 10 mm footprint. LARISA lenses come with a PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. LARISA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LARISA lenses offer a high UV and temperature resistance. They fasten into place using installation clips and glue.
LARISA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Single LED Lenses

Jūs varētu interesēt