Ledil C14556_STRADA-2X2-TF, Strada Series 4-Way LED Lens, Square Beam

RS noliktavas nr.: 913-0908Ražotājs: LedilRažotāja kods: C14556_STRADA-2X2-TF
brand-logo
Skatīt visu LED Lenses & Reflectors

Tehniskie dokumenti

Specifikācija

Brand

Ledil

Series

Strada

Product Type

LED Lens

Number of LEDs Per Lens

4

Emission Pattern

Square

Affixing Method

Screw

Dimensions

50 x 50 x 8.73mm

Clear or Diffused

Clear

Height

8.73mm

Length

50mm

Width

50mm

Izcelsmes valsts

China

Produkta apraksts

LEDiL STRADA-Module 2x2 Series LED Lenses

STRADA LED lenses were originally designed for street lighting applications. The STRADA family now includes a variety of lenses that suit a range of other applications too.
The STRADA 2x2 modules feature 4 lenses within a single 50 mm square array. They are designed to be more cost effective than individual lenses and they also offer easier sealing. STRADA 2x2 modules have a mounting hole in the centre for a screw. When they are stacked next to each other, four additional screws can be used to secure the lenses.
Made using an optical grade PMMA, the STRADA 2x2 lenses offer a high UV and temperature resistance. They fasten into place using positioning pins and glue.
STRADA 2x2 lens modules have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Street Lighting LED Lenses

The Street Lighting range from LEDiL is designed for applications where the lens is mounted at a height. This includes street lamps, road lighting or warehouse aisle lighting.

Noliktavas stāvoklis patreiz nav pieejams

€ 7,10

€ 3,55 Katrs (Paka ir 2) (bez PVN)

€ 8,59

€ 4,296 Katrs (Paka ir 2) (Ieskaitot PVN)

Ledil C14556_STRADA-2X2-TF, Strada Series 4-Way LED Lens, Square Beam

€ 7,10

€ 3,55 Katrs (Paka ir 2) (bez PVN)

€ 8,59

€ 4,296 Katrs (Paka ir 2) (Ieskaitot PVN)

Ledil C14556_STRADA-2X2-TF, Strada Series 4-Way LED Lens, Square Beam
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Iepakojums
2 - 18€ 3,55€ 7,10
20 - 48€ 2,95€ 5,90
50 - 98€ 2,80€ 5,60
100 - 198€ 2,30€ 4,60
200+€ 2,25€ 4,50

Tehniskie dokumenti

Specifikācija

Brand

Ledil

Series

Strada

Product Type

LED Lens

Number of LEDs Per Lens

4

Emission Pattern

Square

Affixing Method

Screw

Dimensions

50 x 50 x 8.73mm

Clear or Diffused

Clear

Height

8.73mm

Length

50mm

Width

50mm

Izcelsmes valsts

China

Produkta apraksts

LEDiL STRADA-Module 2x2 Series LED Lenses

STRADA LED lenses were originally designed for street lighting applications. The STRADA family now includes a variety of lenses that suit a range of other applications too.
The STRADA 2x2 modules feature 4 lenses within a single 50 mm square array. They are designed to be more cost effective than individual lenses and they also offer easier sealing. STRADA 2x2 modules have a mounting hole in the centre for a screw. When they are stacked next to each other, four additional screws can be used to secure the lenses.
Made using an optical grade PMMA, the STRADA 2x2 lenses offer a high UV and temperature resistance. They fasten into place using positioning pins and glue.
STRADA 2x2 lens modules have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Street Lighting LED Lenses

The Street Lighting range from LEDiL is designed for applications where the lens is mounted at a height. This includes street lamps, road lighting or warehouse aisle lighting.