Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Teledyne LeCroy WaveAce 1001 WaveAce 1000 Series Bench Digital Oscilloscope, 2 Analogue Channels, 40MHz - RS Calibrated

RS noliktavas nr.: 758-5163Ražotājs: LeCroyRažotāja kods: WaveAce 1001
brand-logo
Skatīt visu Osciloskopi

Tehniskie dokumenti

Specifikācija

Brand

LeCroy

Bandwidth

40MHz

Number of Analogue Channels

2

Oscilloscope Type

Bench

Series

WaveAce 1000

Calibrated

RSCAL

Power Source

Mains

Interface

USB

Display Type

Colour

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

10V/div

Minimum Time Base

2.5ns/div

Screen Size

7in

Sample Rate Random

500 Msps

Length

313mm

Record Length

1M points/ch

Dimensions

313 x 115.8 x 163mm

Height

163mm

Weight

2.8kg

Vertical Resolution

8 bit

Maximum Time Base

50s/div

Safety Category Level

CAT I

Safety Category Voltage

400V

Safety Category

CAT I 400 V

Rise Time

8.8ns

Izcelsmes valsts

China

Produkta apraksts

LeCroy WaveAce 1000 and 2000 Series

LeCroy's WaveAce 1000 and 2000 models are small affordable oscilloscopes offering a big combination of attributes including long memory, colour display, extensive measurement capabilities, advanced triggering and excellent connectivity to improve troubleshooting and shorten debug time.

Supplied with

10:1, 1:1 switchable passive probe (1 per channel); multi-language user-interface and help; USB cable for use with WaveStudio; getting started manual; calibration and performance certificate

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Teledyne LeCroy WaveAce 1001 WaveAce 1000 Series Bench Digital Oscilloscope, 2 Analogue Channels, 40MHz - RS Calibrated

P.O.A.

Teledyne LeCroy WaveAce 1001 WaveAce 1000 Series Bench Digital Oscilloscope, 2 Analogue Channels, 40MHz - RS Calibrated
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

LeCroy

Bandwidth

40MHz

Number of Analogue Channels

2

Oscilloscope Type

Bench

Series

WaveAce 1000

Calibrated

RSCAL

Power Source

Mains

Interface

USB

Display Type

Colour

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

10V/div

Minimum Time Base

2.5ns/div

Screen Size

7in

Sample Rate Random

500 Msps

Length

313mm

Record Length

1M points/ch

Dimensions

313 x 115.8 x 163mm

Height

163mm

Weight

2.8kg

Vertical Resolution

8 bit

Maximum Time Base

50s/div

Safety Category Level

CAT I

Safety Category Voltage

400V

Safety Category

CAT I 400 V

Rise Time

8.8ns

Izcelsmes valsts

China

Produkta apraksts

LeCroy WaveAce 1000 and 2000 Series

LeCroy's WaveAce 1000 and 2000 models are small affordable oscilloscopes offering a big combination of attributes including long memory, colour display, extensive measurement capabilities, advanced triggering and excellent connectivity to improve troubleshooting and shorten debug time.

Supplied with

10:1, 1:1 switchable passive probe (1 per channel); multi-language user-interface and help; USB cable for use with WaveStudio; getting started manual; calibration and performance certificate

Jūs varētu interesēt