Divējāds pielietojums

Lattice Semiconductor LCMXO2-4000HC-4TG144I, CPLD MachXO2 Flash 114 I/O, 4320 Labs, 7.24ns, ISP, 144-Pin TQFP

RS noliktavas nr.: 827-6549Ražotājs: Lattice SemiconductorRažotāja kods: LCMXO2-4000HC-4TG144I
brand-logo

Tehniskie dokumenti

Specifikācija

Family Name

MachXO2

Number of User I/Os

114

Memory Type

Flash

Number of Logic Blocks/Elements

4320

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

TQFP

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Pin Count

144

Propagation Delay

7.24ns

Dimensions

20 x 20 x 1.4mm

Height

1.4mm

Length

20mm

Maximum Operating Supply Voltage

3.465 V

Width

20mm

Minimum Operating Supply Voltage

2.375 V

Produkta apraksts

MachXO2™ Family, Lattice Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 21,50

€ 21,50 Katrs (bez PVN)

€ 26,02

€ 26,02 Katrs (Ieskaitot PVN)

Lattice Semiconductor LCMXO2-4000HC-4TG144I, CPLD MachXO2 Flash 114 I/O, 4320 Labs, 7.24ns, ISP, 144-Pin TQFP
Izvēlēties iepakojuma veidu

€ 21,50

€ 21,50 Katrs (bez PVN)

€ 26,02

€ 26,02 Katrs (Ieskaitot PVN)

Lattice Semiconductor LCMXO2-4000HC-4TG144I, CPLD MachXO2 Flash 114 I/O, 4320 Labs, 7.24ns, ISP, 144-Pin TQFP
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Family Name

MachXO2

Number of User I/Os

114

Memory Type

Flash

Number of Logic Blocks/Elements

4320

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

TQFP

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Pin Count

144

Propagation Delay

7.24ns

Dimensions

20 x 20 x 1.4mm

Height

1.4mm

Length

20mm

Maximum Operating Supply Voltage

3.465 V

Width

20mm

Minimum Operating Supply Voltage

2.375 V

Produkta apraksts

MachXO2™ Family, Lattice Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more