Tehniskie dokumenti
Specifikācija
Family Name
ispMACH 4000V
Number of Macro Cells
256
Number of User I/Os
64
Memory Type
EEPROM
Number of Logic Blocks/Elements
36
In System Programmability
In System
Mounting Type
Surface Mount
Package Type
TQFP
Minimum Operating Temperature
0 °C
Pin Count
100
Maximum Operating Temperature
+90 °C
Propagation Delay
7.5ns
Individual Output Enable Control
Yes
Dimensions
14 x 14 x 1.4mm
Height
1.4mm
Length
14mm
Maximum Operating Supply Voltage
3.6 V
Width
14mm
Minimum Operating Supply Voltage
3 V
Propagation Delay Test Condition
35
Izcelsmes valsts
Indonesia
Produkta apraksts
ispMACH™ 4000V/B/C/Z Family, Lattice Semiconductor
€ 3 555,00
€ 39,50 Each (In a Tray of 90) (bez PVN)
€ 4 301,55
€ 47,795 Each (In a Tray of 90) (Ieskaitot PVN)
90
€ 3 555,00
€ 39,50 Each (In a Tray of 90) (bez PVN)
€ 4 301,55
€ 47,795 Each (In a Tray of 90) (Ieskaitot PVN)
90
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Family Name
ispMACH 4000V
Number of Macro Cells
256
Number of User I/Os
64
Memory Type
EEPROM
Number of Logic Blocks/Elements
36
In System Programmability
In System
Mounting Type
Surface Mount
Package Type
TQFP
Minimum Operating Temperature
0 °C
Pin Count
100
Maximum Operating Temperature
+90 °C
Propagation Delay
7.5ns
Individual Output Enable Control
Yes
Dimensions
14 x 14 x 1.4mm
Height
1.4mm
Length
14mm
Maximum Operating Supply Voltage
3.6 V
Width
14mm
Minimum Operating Supply Voltage
3 V
Propagation Delay Test Condition
35
Izcelsmes valsts
Indonesia
Produkta apraksts