Lapp Blue 0.82 mm² Hook Up Wire, 18 AWG, 100m, PVC Insulation, 4560014S

RS noliktavas nr.: 719-1683Ražotājs: LappRažotāja kods: 4560014S
brand-logo
Skatīt visu Hook Up Wire

Tehniskie dokumenti

Specifikācija

Brand

Lapp

Cross Sectional Area

0.82 mm²

Sheath Colour

Blue

American Wire Gauge

18 AWG

Cable Shape

Single Core

Length

100m

Insulation material

PVC

Outer Diameter

2.5mm

Voltage Rating

500 V

Minimum Operating Temperature

-15°C

CPR Certification

Eca

Maximum Operating Temperature

+70°C

Conductor Material

Copper

Cable Type

Test Lead

Size of Strands

0.07 mm

Produkta apraksts

LiFY Single Core

From Lapp, this LiFY wire is extra-finely stranded and ideal for wiring portable devices and mobile machinery. Extremely flexible, even at cold temperatures, this measuring cable presents a reliable and a versatile wiring solution in demanding conditions where vibration might be a factor.

With PVC insulation, this special class 6 single core cable is protected for low voltage.

Features and Benefits

• Highly Flexible LiFY Cores
• Conductor of fine wire strands of copper in accordance to VDE 0295, class 6
• Protected for Low Voltage
• This cable conforms to ECD 73/23/EEC (low voltage directive)
• Operating Temperature under Flexible Use: -15°C to +70°C

Applications

While this wire is optimal for use in mobile and portable equipment, and is also frequently used in measurement assemblies in applications such as;

• Technical Training Sessions
• Education
• Electric Laboratories

Frequently Asked Questions

Can this wire be used outdoors?

These wires are designed to be used in indoor systems, however, the wide temperature operation resistance may allow for a short period of time outdoor operation.

Which wire types are a better choice, stranded or solid?

Both stranded and solid wire have the same resistance properties but stranded wire guarantee an extra flexibility, resistance to bending and are generally easier to install than solid cables.

LAPP Unitronic® Sensor/Actuator Cables

Jūs varētu interesēt
Lapp Blue 0.75 mm² Hook Up Wire, 18 AWG, 100m, PVC Insulation, 4160214
€ 115,561 rullis ar 100 metriem (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

€ 172,00

€ 172,00 1 rullis ar 100 metriem (bez PVN)

€ 208,12

€ 208,12 1 rullis ar 100 metriem (Ieskaitot PVN)

Lapp Blue 0.82 mm² Hook Up Wire, 18 AWG, 100m, PVC Insulation, 4560014S

€ 172,00

€ 172,00 1 rullis ar 100 metriem (bez PVN)

€ 208,12

€ 208,12 1 rullis ar 100 metriem (Ieskaitot PVN)

Lapp Blue 0.82 mm² Hook Up Wire, 18 AWG, 100m, PVC Insulation, 4560014S
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt
Lapp Blue 0.75 mm² Hook Up Wire, 18 AWG, 100m, PVC Insulation, 4160214
€ 115,561 rullis ar 100 metriem (bez PVN)

Tehniskie dokumenti

Specifikācija

Brand

Lapp

Cross Sectional Area

0.82 mm²

Sheath Colour

Blue

American Wire Gauge

18 AWG

Cable Shape

Single Core

Length

100m

Insulation material

PVC

Outer Diameter

2.5mm

Voltage Rating

500 V

Minimum Operating Temperature

-15°C

CPR Certification

Eca

Maximum Operating Temperature

+70°C

Conductor Material

Copper

Cable Type

Test Lead

Size of Strands

0.07 mm

Produkta apraksts

LiFY Single Core

From Lapp, this LiFY wire is extra-finely stranded and ideal for wiring portable devices and mobile machinery. Extremely flexible, even at cold temperatures, this measuring cable presents a reliable and a versatile wiring solution in demanding conditions where vibration might be a factor.

With PVC insulation, this special class 6 single core cable is protected for low voltage.

Features and Benefits

• Highly Flexible LiFY Cores
• Conductor of fine wire strands of copper in accordance to VDE 0295, class 6
• Protected for Low Voltage
• This cable conforms to ECD 73/23/EEC (low voltage directive)
• Operating Temperature under Flexible Use: -15°C to +70°C

Applications

While this wire is optimal for use in mobile and portable equipment, and is also frequently used in measurement assemblies in applications such as;

• Technical Training Sessions
• Education
• Electric Laboratories

Frequently Asked Questions

Can this wire be used outdoors?

These wires are designed to be used in indoor systems, however, the wide temperature operation resistance may allow for a short period of time outdoor operation.

Which wire types are a better choice, stranded or solid?

Both stranded and solid wire have the same resistance properties but stranded wire guarantee an extra flexibility, resistance to bending and are generally easier to install than solid cables.

LAPP Unitronic® Sensor/Actuator Cables

Jūs varētu interesēt
Lapp Blue 0.75 mm² Hook Up Wire, 18 AWG, 100m, PVC Insulation, 4160214
€ 115,561 rullis ar 100 metriem (bez PVN)