Tehniskie dokumenti
Specifikācija
Brand
LappNumber Of Contacts
8
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Series
EPIC DATA
Izcelsmes valsts
Germany
Noliktavas stāvoklis patreiz nav pieejams
P.O.A.
Lapp Industrial Circular Connectors, 8 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, EPIC DATA Series
1
P.O.A.
Lapp Industrial Circular Connectors, 8 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, EPIC DATA Series
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
LappNumber Of Contacts
8
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Series
EPIC DATA
Izcelsmes valsts
Germany