Lapp ÖLFLEX Multicore Cable, 3 Cores, 0.75 mm², Screened, 50m, Grey Polyurethane PUR Sheath, 18 AWG

RS noliktavas nr.: 807-9470Ražotājs: LappRažotāja kods: 1314018
brand-logo
Skatīt visu Control Cable

Tehniskie dokumenti

Specifikācija

Brand

Lapp

Series

ÖLFLEX

Number of Cores

3

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Bare Copper

Sheath Material

Polyurethane PUR

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Braid, Foil

Outer Diameter

6.5mm

Length

50m

Minimum Bend Radius

6 x Diameter

Voltage Rating

500 V

Standards Met

CE

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Insulation material

PVC

Drain Wire

Yes

Izcelsmes valsts

Germany

Produkta apraksts

Olflex 415CP Abrasion Resist Cable

The Oflex 415CP abrasion resistant cable is suitable for oily wet areas within machinery and production lines that are subject to normal mechanical stress. Applications include industrial machinery and machine tools, measurement, control and electrical applications. Outdoor use is possible within the indicated operating temperature range

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 239,00

€ 239,00 1 rullis ar 50 metriem (bez PVN)

€ 289,19

€ 289,19 1 rullis ar 50 metriem (Ieskaitot PVN)

Lapp ÖLFLEX Multicore Cable, 3 Cores, 0.75 mm², Screened, 50m, Grey Polyurethane PUR Sheath, 18 AWG

€ 239,00

€ 239,00 1 rullis ar 50 metriem (bez PVN)

€ 289,19

€ 289,19 1 rullis ar 50 metriem (Ieskaitot PVN)

Lapp ÖLFLEX Multicore Cable, 3 Cores, 0.75 mm², Screened, 50m, Grey Polyurethane PUR Sheath, 18 AWG
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 239,00
5+€ 215,00
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

Lapp

Series

ÖLFLEX

Number of Cores

3

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Bare Copper

Sheath Material

Polyurethane PUR

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Braid, Foil

Outer Diameter

6.5mm

Length

50m

Minimum Bend Radius

6 x Diameter

Voltage Rating

500 V

Standards Met

CE

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Insulation material

PVC

Drain Wire

Yes

Izcelsmes valsts

Germany

Produkta apraksts

Olflex 415CP Abrasion Resist Cable

The Oflex 415CP abrasion resistant cable is suitable for oily wet areas within machinery and production lines that are subject to normal mechanical stress. Applications include industrial machinery and machine tools, measurement, control and electrical applications. Outdoor use is possible within the indicated operating temperature range

Jūs varētu interesēt