Tehniskie dokumenti
Specifikācija
Brand
LappSeries
ÖLFLEX CLASSIC 130
Number of Cores
5
Cross Sectional Area
6 mm²
American Wire Gauge
9 AWG
Conductor Material
Bare Copper
Sheath Material
LSZH
Control Cable Type
YY
Sheath Colour
Grey
Screened/Unscreened
Unscreened
Screen Type
Unscreened
Outer Diameter
14.5mm
Length
50m
Minimum Bend Radius
4 x Diameter
Voltage Rating
500 V
Standards Met
CE, RoHS, UL
CPR Certification
Dca
Fire Behaviour
Flame Retardant, Low Smoke Zero Halogen (LSZH)
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
Cable Shape
Multicore
Insulation material
Zero Halogen
Drain Wire
Yes
Izcelsmes valsts
Germany
Produkta apraksts
Ölflex Classic 130H Halogen Free Control Cable
From Lapp, this Olflex Classic 135 CH cable is a control cable for use in flexible applications and fixed installations under normal mechanical strain. With a small cable diameter and good flexibility, the cable is ideal for easy and space saving installations.
This HFFR cable is also flame retardant and halogen free, which makes it suitable for use in environments where public safety and property protection is a concern.
The cable is comprised of fine-wire strands of copper wire, with a halogen free core insulation and sheath. It is suitable for use in both dry and damp indoor environments.
Features and Benefits
Flexible Cable
Certified for maritime applications
Flame-retardant according to IEC 60332-1-2
Halogen-free according to IEC 60754-1
Low smoke density according to IEC 61034-2
Operating Temperature with occasional flex -25°C to +70°C
Operating Temperature in fixed installations -40°C to +80°C
Applications
The Olflex Classic halogen free control cable is ideal for use in specialist applications such as;
Public Transport
HVAC Systems
Industrial Machinery
Stage and television studios
For use in applications where humans and animals may be at risk of fire hazards
Public buildings or areas e.g. airports, office buildings
Accessories
Olflex classic cables should be used with accessories that match their capabilities. As such, Lapp provide a halogen-free range of easy-to-install cable glands.
199-670 is an M12 Skintop Halogen Free Cable Gland
199-642 is an M16 Skintop Halogen Free Cable Gland
199-658 is an M20 Skintop Halogen Free Cable Gland
199-541 is an M25 Skintop Halogen Free Cable Gland
199-557 is an M32 Skintop Halogen Free Cable Gland
Standards
VDE certified
€ 955,00
€ 955,00 1 rullis ar 50 metriem (bez PVN)
€ 1 155,55
€ 1 155,55 1 rullis ar 50 metriem (Ieskaitot PVN)
1
€ 955,00
€ 955,00 1 rullis ar 50 metriem (bez PVN)
€ 1 155,55
€ 1 155,55 1 rullis ar 50 metriem (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
LappSeries
ÖLFLEX CLASSIC 130
Number of Cores
5
Cross Sectional Area
6 mm²
American Wire Gauge
9 AWG
Conductor Material
Bare Copper
Sheath Material
LSZH
Control Cable Type
YY
Sheath Colour
Grey
Screened/Unscreened
Unscreened
Screen Type
Unscreened
Outer Diameter
14.5mm
Length
50m
Minimum Bend Radius
4 x Diameter
Voltage Rating
500 V
Standards Met
CE, RoHS, UL
CPR Certification
Dca
Fire Behaviour
Flame Retardant, Low Smoke Zero Halogen (LSZH)
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
Cable Shape
Multicore
Insulation material
Zero Halogen
Drain Wire
Yes
Izcelsmes valsts
Germany
Produkta apraksts
Ölflex Classic 130H Halogen Free Control Cable
From Lapp, this Olflex Classic 135 CH cable is a control cable for use in flexible applications and fixed installations under normal mechanical strain. With a small cable diameter and good flexibility, the cable is ideal for easy and space saving installations.
This HFFR cable is also flame retardant and halogen free, which makes it suitable for use in environments where public safety and property protection is a concern.
The cable is comprised of fine-wire strands of copper wire, with a halogen free core insulation and sheath. It is suitable for use in both dry and damp indoor environments.
Features and Benefits
Flexible Cable
Certified for maritime applications
Flame-retardant according to IEC 60332-1-2
Halogen-free according to IEC 60754-1
Low smoke density according to IEC 61034-2
Operating Temperature with occasional flex -25°C to +70°C
Operating Temperature in fixed installations -40°C to +80°C
Applications
The Olflex Classic halogen free control cable is ideal for use in specialist applications such as;
Public Transport
HVAC Systems
Industrial Machinery
Stage and television studios
For use in applications where humans and animals may be at risk of fire hazards
Public buildings or areas e.g. airports, office buildings
Accessories
Olflex classic cables should be used with accessories that match their capabilities. As such, Lapp provide a halogen-free range of easy-to-install cable glands.
199-670 is an M12 Skintop Halogen Free Cable Gland
199-642 is an M16 Skintop Halogen Free Cable Gland
199-658 is an M20 Skintop Halogen Free Cable Gland
199-541 is an M25 Skintop Halogen Free Cable Gland
199-557 is an M32 Skintop Halogen Free Cable Gland
Standards
VDE certified