Tehniskie dokumenti
Specifikācija
Brand
LappSeries
ÖLFLEX
Number of Cores
7
Cross Sectional Area
0.75 mm²
American Wire Gauge
18 AWG
Conductor Material
Bare Copper
Sheath Material
Low Smoke Zero Halogen (LSZH)
Sheath Colour
Grey
Screened/Unscreened
Unscreened
Minimum Bend Radius
15 x D (Occasional Flexing) mm, 4 x D (Fixed Installation) mm
Outer Diameter
7.4mm
Length
50m
Voltage Rating
300 V, 500 V
Maximum Operating Temperature
+70°C
Fire Behaviour
Flame Retardant, Low Smoke Zero Halogen (LSZH)
Conductor Resistance
10 MΩ/km
Insulation material
LSZH
Minimum Operating Temperature
-40°C
Izcelsmes valsts
Germany
Produkta apraksts
Ölflex Classic Halogen Free Control Cable
The Ölflex classic is a flame retardant, halogen free control cable with an easy to install, flexible design.
Standards
UL AWM, EN 50525-3-11, EN 50525-2-51, IEC 60332-1-2, IEC 60332-3-24, IEC 60332-3-25, IEC 60754-1, IEC 60754-2, IEC 61034-2,
P.O.A.
1
P.O.A.
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
LappSeries
ÖLFLEX
Number of Cores
7
Cross Sectional Area
0.75 mm²
American Wire Gauge
18 AWG
Conductor Material
Bare Copper
Sheath Material
Low Smoke Zero Halogen (LSZH)
Sheath Colour
Grey
Screened/Unscreened
Unscreened
Minimum Bend Radius
15 x D (Occasional Flexing) mm, 4 x D (Fixed Installation) mm
Outer Diameter
7.4mm
Length
50m
Voltage Rating
300 V, 500 V
Maximum Operating Temperature
+70°C
Fire Behaviour
Flame Retardant, Low Smoke Zero Halogen (LSZH)
Conductor Resistance
10 MΩ/km
Insulation material
LSZH
Minimum Operating Temperature
-40°C
Izcelsmes valsts
Germany
Produkta apraksts
Ölflex Classic Halogen Free Control Cable
The Ölflex classic is a flame retardant, halogen free control cable with an easy to install, flexible design.
Standards
UL AWM, EN 50525-3-11, EN 50525-2-51, IEC 60332-1-2, IEC 60332-3-24, IEC 60332-3-25, IEC 60754-1, IEC 60754-2, IEC 61034-2,