KYOCERA AVX 22μF Electrolytic Tantalum Capacitor 25V dc, TPS Series

RS noliktavas nr.: 136-6260PRažotājs: KYOCERA AVXRažotāja kods: TPSC226K025R0275
brand-logo
Skatīt visu Tantāla kondensatori

Tehniskie dokumenti

Specifikācija

Technology

Electrolytic

Capacitance

22µF

Voltage

25V dc

Mounting Type

Surface Mount

Package/Case

6032-28

Equivalent Series Resistance

275mΩ

Lead Pitch

2.9mm

Tolerance

±10%

Length

6mm

Depth

3.2mm

Height

2.6mm

Dimensions

6 x 3.2 x 2.6mm

Series

TPS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Surge Voltage

20 V @ 125 °C

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

Terminal Type

SMT

Tolerance Minus

-10%

Polarised

Polar

Leakage Current

5.5 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 32,50

€ 1,30 Katrs (tiek piegadats Rulli) (bez PVN)

€ 39,32

€ 1,573 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)

KYOCERA AVX 22μF Electrolytic Tantalum Capacitor 25V dc, TPS Series
Izvēlēties iepakojuma veidu

€ 32,50

€ 1,30 Katrs (tiek piegadats Rulli) (bez PVN)

€ 39,32

€ 1,573 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)

KYOCERA AVX 22μF Electrolytic Tantalum Capacitor 25V dc, TPS Series
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Rullis
25 - 95€ 1,30€ 6,50
100 - 245€ 1,10€ 5,50
250 - 495€ 1,05€ 5,25
500+€ 0,981€ 4,90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Technology

Electrolytic

Capacitance

22µF

Voltage

25V dc

Mounting Type

Surface Mount

Package/Case

6032-28

Equivalent Series Resistance

275mΩ

Lead Pitch

2.9mm

Tolerance

±10%

Length

6mm

Depth

3.2mm

Height

2.6mm

Dimensions

6 x 3.2 x 2.6mm

Series

TPS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Surge Voltage

20 V @ 125 °C

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

Terminal Type

SMT

Tolerance Minus

-10%

Polarised

Polar

Leakage Current

5.5 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more