Tehniskie dokumenti
Specifikācija
Brand
KYOCERA AVXTechnology
Electrolytic
Capacitance
47µF
Voltage
6.3V dc
Mounting Type
Surface Mount
Package/Case
3528-21
Equivalent Series Resistance
250mΩ
Lead Pitch
1.4mm
Tolerance
±10%
Length
3.5mm
Depth
2.8mm
Height
1.9mm
Dimensions
3.5 x 2.8 x 1.9mm
Series
TPS
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Leakage Current
3 μA
Tolerance Plus
+10%
Surge Voltage
5 V @ 125 °C
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
6%
Terminal Type
SMT
Tolerance Minus
-10%
Polarised
Polar
€ 16,50
€ 0,33 Katrs (tiek piegadats Rulli) (bez PVN)
€ 19,96
€ 0,399 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)
Industriālais iepakojums (Rullis)
50
€ 16,50
€ 0,33 Katrs (tiek piegadats Rulli) (bez PVN)
€ 19,96
€ 0,399 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)
Industriālais iepakojums (Rullis)
50
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Rullis |
---|---|---|
50 - 90 | € 0,33 | € 3,30 |
100 - 240 | € 0,306 | € 3,06 |
250 - 490 | € 0,263 | € 2,63 |
500+ | € 0,248 | € 2,48 |
Tehniskie dokumenti
Specifikācija
Brand
KYOCERA AVXTechnology
Electrolytic
Capacitance
47µF
Voltage
6.3V dc
Mounting Type
Surface Mount
Package/Case
3528-21
Equivalent Series Resistance
250mΩ
Lead Pitch
1.4mm
Tolerance
±10%
Length
3.5mm
Depth
2.8mm
Height
1.9mm
Dimensions
3.5 x 2.8 x 1.9mm
Series
TPS
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Leakage Current
3 μA
Tolerance Plus
+10%
Surge Voltage
5 V @ 125 °C
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
6%
Terminal Type
SMT
Tolerance Minus
-10%
Polarised
Polar