Tehniskie dokumenti
Specifikācija
Brand
KYOCERA AVXTechnology
MnO2
Capacitance
470µF
Voltage
10V dc
Mounting Type
Surface Mount
Package/Case
7343-43
Equivalent Series Resistance
500mΩ
Tolerance
±20%
Length
7.3mm
Depth
4.3mm
Height
4.1mm
Dimensions
7.3 x 4.3 x 4.1mm
Series
TAJ
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Dissipation Factor
10%
Tolerance Plus
+20%
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Tolerance Minus
-20%
Leakage Current
47 μA
Produkta apraksts
TAJ Standard Series 2.5 to 16Vdc
€ 2,55
€ 2,55 Katrs (bez PVN)
€ 3,09
€ 3,09 Katrs (Ieskaitot PVN)
Standarts
1
€ 2,55
€ 2,55 Katrs (bez PVN)
€ 3,09
€ 3,09 Katrs (Ieskaitot PVN)
Standarts
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 9 | € 2,55 |
10 - 24 | € 2,35 |
25 - 49 | € 2,20 |
50 - 99 | € 2,05 |
100+ | € 1,85 |
Tehniskie dokumenti
Specifikācija
Brand
KYOCERA AVXTechnology
MnO2
Capacitance
470µF
Voltage
10V dc
Mounting Type
Surface Mount
Package/Case
7343-43
Equivalent Series Resistance
500mΩ
Tolerance
±20%
Length
7.3mm
Depth
4.3mm
Height
4.1mm
Dimensions
7.3 x 4.3 x 4.1mm
Series
TAJ
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Dissipation Factor
10%
Tolerance Plus
+20%
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Tolerance Minus
-20%
Leakage Current
47 μA
Produkta apraksts