Technical Document
Specifications
Brand
KYOCERA AVXTechnology
MnO2
Capacitance
150µF
Voltage
20V dc
Mounting Type
Surface Mount
Package/Case
7343-43
Equivalent Series Resistance
300mΩ
Tolerance
±10%
Length
7.3mm
Depth
4.3mm
Height
4.1mm
Dimensions
7.3 x 4.3 x 4.1mm
Series
TAJ
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Dissipation Factor
8%
Tolerance Plus
+10%
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Tolerance Minus
-10%
Leakage Current
30 μA
Product details
TAJ Standard Series 20 to 50Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
€ 2.80
€ 2.80 Each (Exc. Vat)
€ 3.39
€ 3.39 Each (inc. VAT)
Standard
1
€ 2.80
€ 2.80 Each (Exc. Vat)
€ 3.39
€ 3.39 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | € 2.80 |
25 - 49 | € 2.60 |
50 - 99 | € 2.40 |
100+ | € 2.30 |
Technical Document
Specifications
Brand
KYOCERA AVXTechnology
MnO2
Capacitance
150µF
Voltage
20V dc
Mounting Type
Surface Mount
Package/Case
7343-43
Equivalent Series Resistance
300mΩ
Tolerance
±10%
Length
7.3mm
Depth
4.3mm
Height
4.1mm
Dimensions
7.3 x 4.3 x 4.1mm
Series
TAJ
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Dissipation Factor
8%
Tolerance Plus
+10%
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Tolerance Minus
-10%
Leakage Current
30 μA
Product details
TAJ Standard Series 20 to 50Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator