KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Axial

RS noliktavas nr.: 144-1949Ražotājs: KYOCERA AVXRažotāja kods: SA115C104KAR
brand-logo
Skatīt visu MLCCs

Tehniskie dokumenti

Specifikācija

Capacitance

100nF

Voltage

50V dc

Mounting Type

Axial

Dielectric

X7R

Tolerance

±10%

Dimensions

3.05 x 4.32mm

Length

4.32mm

Series

SA

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Axial

Produkta apraksts

SA Series

AVX SA Series axial ceramic multilayer capacitors are suited to commodity applications with voltage requirements up to 200 V and where leaded is preferred over SMD.These leaded capacitors have excellent thermal shock and vibration resistance. Axial construction allows the customer to shape the part to fit almost any design. Voltage Range 10 V dc to 200 VDC.Temperature range up to 125°C. Capacitance Range: 1 pF to 1 μF.

X7R Dielectric

Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

Jūs varētu interesēt
KEMET 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Axial
€ 0,057Katrs (Iepakojuma ir 1000) (bez PVN)
AVX 100nF MLCC, 50V dc V, ±10%
P.O.A.Katrs (Paka ir 500) (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

€ 10,90

€ 0,109 Katrs (Iepakojuma ir 100) (bez PVN)

€ 13,19

€ 0,132 Katrs (Iepakojuma ir 100) (Ieskaitot PVN)

KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Axial

€ 10,90

€ 0,109 Katrs (Iepakojuma ir 100) (bez PVN)

€ 13,19

€ 0,132 Katrs (Iepakojuma ir 100) (Ieskaitot PVN)

KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Axial
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Maiss
100 - 400€ 0,109€ 10,90
500 - 900€ 0,105€ 10,50
1000 - 2400€ 0,10€ 10,00
2500 - 4900€ 0,091€ 9,10
5000+€ 0,081€ 8,10
Jūs varētu interesēt
KEMET 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Axial
€ 0,057Katrs (Iepakojuma ir 1000) (bez PVN)
AVX 100nF MLCC, 50V dc V, ±10%
P.O.A.Katrs (Paka ir 500) (bez PVN)

Tehniskie dokumenti

Specifikācija

Capacitance

100nF

Voltage

50V dc

Mounting Type

Axial

Dielectric

X7R

Tolerance

±10%

Dimensions

3.05 x 4.32mm

Length

4.32mm

Series

SA

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Axial

Produkta apraksts

SA Series

AVX SA Series axial ceramic multilayer capacitors are suited to commodity applications with voltage requirements up to 200 V and where leaded is preferred over SMD.These leaded capacitors have excellent thermal shock and vibration resistance. Axial construction allows the customer to shape the part to fit almost any design. Voltage Range 10 V dc to 200 VDC.Temperature range up to 125°C. Capacitance Range: 1 pF to 1 μF.

X7R Dielectric

Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

Jūs varētu interesēt
KEMET 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Axial
€ 0,057Katrs (Iepakojuma ir 1000) (bez PVN)
AVX 100nF MLCC, 50V dc V, ±10%
P.O.A.Katrs (Paka ir 500) (bez PVN)