KYOCERA AVX 27pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD

RS noliktavas nr.: 136-1090Ražotājs: KYOCERA AVXRažotāja kods: 12061A270JAT2A
brand-logo
Skatīt visu MLCCs

Tehniskie dokumenti

Specifikācija

Capacitance

27pF

Voltage

100V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

NP0 (C0G)

Tolerance

±5%

Dimensions

3.2 x 1.6 x 0.94mm

Length

3.2mm

Depth

1.6mm

Height

0.94mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Suppression Class

Class I

Produkta apraksts

AVX COG(NPO) Dielectric Capacitors

AVX COG (NPO) dielectric capacitors offer one of the most stable capacitor dielectrics available.Capacitance change with temperature
Is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C.Operating Temperature Range 55ºC to +125ºC

1206 Range

Noliktavas stāvoklis patreiz nav pieejams

€ 216,00

€ 0,054 Katrs (Rulli ir 4000) (bez PVN)

€ 261,36

€ 0,065 Katrs (Rulli ir 4000) (Ieskaitot PVN)

KYOCERA AVX 27pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD

€ 216,00

€ 0,054 Katrs (Rulli ir 4000) (bez PVN)

€ 261,36

€ 0,065 Katrs (Rulli ir 4000) (Ieskaitot PVN)

KYOCERA AVX 27pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Capacitance

27pF

Voltage

100V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

NP0 (C0G)

Tolerance

±5%

Dimensions

3.2 x 1.6 x 0.94mm

Length

3.2mm

Depth

1.6mm

Height

0.94mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Suppression Class

Class I

Produkta apraksts

AVX COG(NPO) Dielectric Capacitors

AVX COG (NPO) dielectric capacitors offer one of the most stable capacitor dielectrics available.Capacitance change with temperature
Is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C.Operating Temperature Range 55ºC to +125ºC

1206 Range